See an Error?

2-215297-0

TE Connectivity
571-2-215297-0

2-215297-0

Mfr.:

Description:
Headers & Wire Housings RECPT ASSY 1X20P HV-100

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 99

Stock:

99 Can Dispatch Immediately

Factory Lead Time:

32 Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

$-.--
$-.--

Pricing (NZD)

Qty. Unit Price
Ext. Price
$10.10 $10.10
$8.17 $81.70
$7.91 $759.36
$7.24 $1,853.44
$7.16 $3,665.92
$6.29 $15,901.12
Product Attribute Attribute Value
TE Connectivity
Product Category: Headers & Wire Housings
RoHS:  Details
Headers
Receptacle
20 Position
2.54 mm
1 Row
Through Hole
Solder Pin
Straight
Socket (Female)
Gold
AMPMODU HV-100
AMPMODU
Board-to-Board
- 65 C
+ 125 C
Bulk
Brand: TE Connectivity
Contact Material: Phosphor Bronze
Housing Colour: Green
Housing Material: Polyester
Product Type: Headers & Wire Housings
Factory Pack Quantity: 32
Subcategory: Headers & Wire Housings
Unit Weight: 1 g
CNHTS:
8536901100
CAHTS:
8536690020
USHTS:
8536694040
JPHTS:
853669000
KRHTS:
8536691000
TARIC:
8536693000
MXHTS:
8536699999
BRHTS:
85366990
ECCN:
EAR99

AMPMODU Interconnection System

TE Connectivity's (TE) AMPMODU Interconnection System provides connections with a unique modular concept, utilizing precision-formed receptacle contacts and mating posts. Mating of the post and receptacle contacts of this system is very tolerant. This is made possible by a post with a burr-free lead-in and a receptacle contact featuring double cantilever beams and anti-overstress stops.

AMPMODU MOD II Connectors

TE Connectivity's (TE) AMPMODU MOD II Connectors feature a 0.100" (2.54mm) pitch with shrouded and unshrouded headers in surface-mount and through-hole configurations. AMPMODU MOD II headers are available in single- or double-row configurations with 0.025" square posts and a current rating of 3A max per contact. TE AMPMODU MOD II headers are mateable with receptacle housings from the AMPMODU MOD IV and AMPMODU MTE product lines.

Image Description
Diodes Incorporated DMT10H009LK3-13
MOSFET MOSFET BVDSS: 61V-100V TO252 T&R 2.5K
CUI Devices CMT-85853-97-SMT-TR
Piezo Buzzers & Audio Indicators buzzer, 8.5 mm Square, 3 mm deep,3.6 Vo-p, 97 dB, SMT, Magnetic Audio Transducer, TR
KYOCERA AVX 009276002021106
Headers & Wire Housings 2Pin Horizontal WTB 18-24 AWG White
KYOCERA AVX SD1206S040S2R0
Schottky Diodes & Rectifiers 40V 2A SIZE 1206
Analog Devices Inc. LT1964ES5-BYP#TRMPBF
LDO Voltage Regulators 200mA, L N, L Drop Neg uP Reg
Analog Devices Inc. ADG1219BRJZ-REEL7
Analogue Switch ICs Low C, Low Qinj, +/-15 V/+12 SPDT iCMOS
STMicroelectronics BZW06-5V8
ESD Suppressors / TVS Diodes 600W 5.8V Unidirect
TE Connectivity 1-5103309-0
Headers & Wire Housings HDR VERT DOUBLE 50P low profile
TE Connectivity 5205933-3
D-Sub Tools & Hardware BUSHING KIT
TE Connectivity 825457-5
Headers & Wire Housings MOD II HSG R.A. 5POS