See an Error?

2-179694-9

TE Connectivity
571-2-179694-9

2-179694-9

Mfr.:

Description:
Headers & Wire Housings 2MM CT MT REC ASSY 9P GRAY

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 2,224

Stock:

2,224 Can Dispatch Immediately

Factory Lead Time:

14 Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

$-.--
$-.--

Pricing (NZD)

Qty. Unit Price
Ext. Price
$1.15 $1.15
$0.867 $8.67
$0.759 $75.90
$0.722 $361.00
$0.593 $593.00
$0.539 $1,078.00
$0.523 $2,615.00
$0.512 $5,120.00
Product Attribute Attribute Value
TE Connectivity
Product Category: Headers & Wire Housings
RoHS:  Details
Wire Housings
Receptacle Housings
9 Position
2 mm
1 Row
Cable Mount / Free Hanging
IDC
Socket (Female)
AMP CT
Common Termination
Wire-to-Board
24 AWG
- 30 C
+ 105 C
Bulk
Brand: TE Connectivity
Contact Type: Socket
Current Rating: 3 A
Housing Colour: Gray
Product Type: Headers & Wire Housings
Factory Pack Quantity: 1000
Subcategory: Headers & Wire Housings
Voltage Rating: 125 V
Unit Weight: 675 mg
CNHTS:
8538900000
CAHTS:
8536690020
USHTS:
8538906000
JPHTS:
853669000
KRHTS:
8536691000
TARIC:
8536699099
MXHTS:
8536699999
BRHTS:
85366990
ECCN:
EAR99
Image Description
TE Connectivity 58372-1
Extraction, Removal & Insertion Tools 2MM HEAD W/O TOOL
TE Connectivity 292161-9
Headers & Wire Housings HDR ASSY VERT 9P 2mm
TE Connectivity 292132-9
Headers & Wire Housings 9 POS HDR VERT PCB 2mm
TE Connectivity 292253-9
Headers & Wire Housings HDR ASSY 9 POS NAT 2mm
TE Connectivity 292254-9
Headers & Wire Housings 9P POST HDR ASSY 2mm
Image Description
Molex 43030-0040
Headers & Wire Housings MicroFit 3.0 F Crimp Term Chn 30Au 18AWG
TE Connectivity 179228-3
Headers & Wire Housings RCPT 3 POS CRIMP 2mm
TE Connectivity 1-179228-2
Heavy Duty Power Connectors RCPT 12 POS CRIMP 2mm
TE Connectivity 179228-9
Headers & Wire Housings RCPT 9 POS CRIMP 2mm
TE Connectivity 2-173977-3
Headers & Wire Housings CT CONN MT REC ASSY 3P BLUE
Molex 39-01-2080
Headers & Wire Housings 8 CKT RCPT HOUSING
Molex 39-01-2200
Headers & Wire Housings 20 CKT RCPT HOUSING
TE Connectivity 207464-7
D-Sub Standard Connectors HDP-20 25P PLUG
TE Connectivity 3-643813-6
Headers & Wire Housings 6P 22AWG TIN CLSD WITH TAB W/RED STRPE
Harwin M50-3300542
Headers & Wire Housings 5+5 DIL IDC Sckt CABLE CONNECTOR