See an Error?

2-178288-4

TE Connectivity
571-2-178288-4

2-178288-4

Mfr.:

Description:
Headers & Wire Housings RECE PT 3.81 4 POS KEY-Y

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 4,079

Stock:

4,079 Can Dispatch Immediately

Factory Lead Time:

43 Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

$-.--
$-.--

Pricing (NZD)

Qty. Unit Price
Ext. Price
$2.01 $2.01
$1.79 $17.90
$1.56 $156.00
$1.42 $852.00
$1.27 $1,524.00
$1.26 $3,402.00
$1.18 $6,018.00
$1.14 $11,628.00
25,200 Quote
Product Attribute Attribute Value
TE Connectivity
Product Category: Headers & Wire Housings
RoHS:  Details
Wire Housings
Receptacle Housings
4 Position
3.81 mm
1 Row
Cable Mount / Free Hanging
Crimp
Socket (Female)
D-3000
DYNAMIC SERIES
Wire-to-Board
- 55 C
+ 105 C
Bulk
Brand: TE Connectivity
Contact Material: -
Contact Type: Socket
Housing Colour: Black
Housing Gender: Receptacle
Housing Material: Nylon
Product Type: Headers & Wire Housings
Factory Pack Quantity: 300
Subcategory: Headers & Wire Housings
Voltage Rating: 250 V
Unit Weight: 2.550 g
CNHTS:
8538900000
CAHTS:
8538909020
USHTS:
8538906000
JPHTS:
853890000
TARIC:
8538909999
BRHTS:
85389090
ECCN:
EAR99

Dynamic Series Ruggedized Connectors

TE Connectivity's (TE) Dynamic Series Ruggedized Connectors are designed for use in control systems and in a wide range of applications requiring high density, signal, and power. The series features a ruggedized, industrialized package that provides connector solutions ranging from signal level circuitry to power circuit connectivity. The portfolio includes wire-to-board, wire-to-panel, and wire-to-wire connectors with diverse housings. Standard crimp and spring clamp variations of parts are available. The standardized contacts limit the amount of application tooling required. A centralized wiring system saves time and costs by offering a modular capability to expand as needed. Typical applications for TE Dynamic Series Ruggedized Connectors are ideal include industrial control, Human Machine Interface (HMI), data communication, robotics, power distribution, and much more.

D-3000 First Mate Last Break (FMLB) Connectors

TE Connectivity's AMP D-3000 First Mate Last Break (FMLB) Connectors complement the D-3000 connectors. TE's D-3000 connector system allows the ground to be established prior to the power connection, and the ground is maintained until after the power connections are broken. FMLB connectors feature a vibration and shock design, an integrated keying function, and are IP20 certified. Contacts are gold plated for high conductivity and housings are keyed to prevent mismatch. D-3000 First Mate Last Break Connectors are ideal for applications where there are specific grounding requirements.

Image Description
TE Connectivity 1-178128-4
Headers & Wire Housings REC HSG 4P SGL
TE Connectivity 178289-5
Headers & Wire Housings 10P RCPT HOUSING
TE Connectivity 1-1318119-4
Headers & Wire Housings RECEPT HSG 8P
TE Connectivity 1-179553-4
Headers & Wire Housings 4 POS HOUSING TAB KEY X
TE Connectivity 175288-5
Headers & Wire Housings TAB CONTACT 24-20
TE Connectivity 2-1318120-3
Headers & Wire Housings D2100 REC HSG 3P SGL
TE Connectivity 2-178314-2
Headers & Wire Housings HDR 4 POS VERT 15 AU KEY Y
TE Connectivity 1-178128-2
Headers & Wire Housings HSG REC 1X02C F/H
TE Connectivity 1-175218-5
Headers & Wire Housings CONTACT RCPT TIN
TE Connectivity 1-178288-7
Headers & Wire Housings D-3100S 8P RECPT