See an Error?

2-1437211-3

TE Connectivity
571-2-1437211-3

2-1437211-3

Mfr.:

Description:
FFC / FPC Jumper Cables FSK-21A-7

In Stock: 545

Stock:

545 Can Dispatch Immediately
Quantities greater than 545 will be subject to minimum order requirements.
 
Minimum: 1   Multiples: 1

$-.--
$-.--

Pricing (NZD)

Qty. Unit Price
Ext. Price
$3.55 $3.55
$2.88 $28.80
$2.49 $249.00
$2.29 $1,145.00
$1.97 $1,970.00
$1.84 $4,600.00
$1.71 $8,550.00
$1.64 $16,400.00
25,000 Quote
Product Attribute Attribute Value
TE Connectivity
Product Category: FFC / FPC Jumper Cables
RoHS:  Details
FLEXSTRIP
Brand: TE Connectivity
Product Type: FFC / FPC Jumper Cables
Subcategory: Cable
Unit Weight: 803 mg

CNHTS:
8536690000
CAHTS:
8544490019
USHTS:
8544493080
JPHTS:
854449099
KRHTS:
8544492090
TARIC:
8544499500
MXHTS:
8544499904
BRHTS:
85444900
ECCN:
EAR99

FFC & FPC Connectors

TE Connectivity's (TE) Flat Flexible Cable (FFC) and Flexible Printed Circuit (FPC) Connectors include an expansive selection of high-density board-to-board, cable-to-board, and cable-to-cable connectors. FFC connectors enable the high-speed sequential application of multiple-crimp contacts for the lowest applied cost. This low-profile series offers single- or double-row housings, plain or latch versions, as well as pin, receptacle, card edge, or solder tab contacts. FPC connectors are ideal where small center spacing makes larger wire-to-board interconnects impractical. They are available in a variety of centerline spacing options with SMT or through-hole PCB termination. These low-profile connectors provide a cost-effective solution that requires no tooling. TE FFC and FPC Connectors are ideal for PCs, consumer electronics, smartphones, mobile phones, cameras, and more.

FEATURED PRODUCTS
TE CONNECTIVITY