See an Error?

2-111446-1

TE Connectivity
571-2-111446-1

2-111446-1

Mfr.:

Description:
Headers & Wire Housings 030 UNIV I/O 30DP NO EARS

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 284

Stock:

284 Can Dispatch Immediately

Factory Lead Time:

12 Weeks Estimated factory production time for quantities greater than shown.
Quantities greater than 284 will be subject to minimum order requirements.
 
Minimum: 1   Multiples: 1

$-.--
$-.--

Pricing (NZD)

Qty. Unit Price
Ext. Price
$19.79 $19.79
$17.45 $174.50
$16.50 $825.00
$15.53 $1,553.00
$15.44 $3,860.00
2,500 Quote
Product Attribute Attribute Value
TE Connectivity
Product Category: Headers & Wire Housings
RoHS:  Details
Headers
Shrouded
30 Position
2.54 mm
2 Row
2.54 mm
Through Hole
Solder Pin
Straight
Socket (Female)
Gold
AMP-LATCH
AMP-LATCH
Wire-to-Wire
- 65 C
+ 105 C
Tray
Brand: TE Connectivity
Contact Material: Phosphor Bronze
Current Rating: 1 A
Housing Colour: Black
Housing Gender: Plug
Housing Material: Thermoplastic (TP)
Product Type: Headers & Wire Housings
Factory Pack Quantity: 50
Subcategory: Headers & Wire Housings
Unit Weight: 6.770 g
CNHTS:
8538900000
CAHTS:
8536690020
USHTS:
8538906000
JPHTS:
853669000
KRHTS:
8536691000
TARIC:
8536699099
MXHTS:
8536699999
BRHTS:
85366990
ECCN:
EAR99

AMP-LATCH Ribbon Cable Connectors

TE Connectivity AMP-LATCH connectors are wire-to-board devices used to make the transition between cable and PC board circuitry. The mass termination capabilities of the AMP-LATCH family of connectors have made ribbon cable popular within the Electronics Industry. The ability to terminate up to 64 conductors simultaneously, without stripping or otherwise preparing the cable, saves labor. The AMP-LATCH Line is available on three separate cable centerline spacings including .050 (1.27), .039 (1.00), and .025 (0.64). Applications include computers/electronics, business equipment, and medical equipment.

Image Description
TE Connectivity 1658621-7
Headers & Wire Housings CNTR PLRZD RECPT 30P NOVO
TE Connectivity 1658622-7
Headers & Wire Housings .1CL IDC REC 2X15P C&M 30AU
TE Connectivity 1658620-7
Headers & Wire Housings MLTRY PLRZD RECPT 30 NOVO
TE Connectivity 1658623-7
Headers & Wire Housings .1CL IDC REC 2X15P MIL 30AU
Image Description
Texas Instruments LM358BIDGKR
Operational Amplifiers - Op Amps 1.2-MHz industry standard dual-channel amplifier with -40 C to 85 C operation 8-VSSOP -40 to 85
Littelfuse 0407005.WR
Surface Mount Fuses 5A 32V TIME DELAY
Torex Semiconductor XC6194A303ER-G
Power Switch ICs - Power Distribution 1A Output Current Push Button Smart Load Switch
Amphenol MUSB-2A111-024-BP
USB Connectors Black Dust Cover For MUSBA51100
RECOM R-78E5.0-0.5
Non-Isolated DC/DC Converters 0.5A 5V OUT SIP VERT
Molex 51103-0900
Headers & Wire Housings 2.5 W/B REC HSG 9P POS LOCK
Molex 53426-0710
Headers & Wire Housings 2.5 WTB WAFER ASSY RA W/KINK 7CKT
Molex 53426-0910
Headers & Wire Housings 2.5 WTB WAFER ASSY RA W/KINK 9CKT
Texas Instruments AM26LV32EIDRG4
RS-422 Interface IC LoVltg Hi-Sp Quad Diff Line Rcvr
Texas Instruments DAC8534IPW
Digital to Analog Converters - DAC 2.7 to 5.5V Quad Ch 16-Bit Serial Input