See an Error?

2-103747-0

TE Connectivity
571-21037470

2-103747-0

Mfr.:

Description:
Headers & Wire Housings 20P SRST .1 HDR

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1,780

Stock:

1,780 Can Dispatch Immediately

Factory Lead Time:

13 Weeks Estimated factory production time for quantities greater than shown.
Quantities greater than 1780 will be subject to minimum order requirements.
 
Minimum: 1   Multiples: 1

$-.--
$-.--

Pricing (NZD)

Qty. Unit Price
Ext. Price
$6.45 $6.45
$6.38 $319.00
$6.36 $636.00
$6.18 $15,450.00
5,000 Quote
Product Attribute Attribute Value
TE Connectivity
Product Category: Headers & Wire Housings
RoHS: In Transition
Headers
Breakaway
20 Position
2.54 mm
1 Row
2.54 mm
Through Hole
Solder Pin
Straight
Pin (Male)
Gold
5.84 mm
2.29 mm
AMPMODU MOD II
AMPMODU
Wire-to-Board
- 65 C
+ 105 C
Bulk
Brand: TE Connectivity
Contact Material: Phosphor Bronze
Current Rating: 3 A
Flammability Rating: UL 94 V-0
Housing Material: Thermoplastic
Insulation Resistance: 5000 MOhms
Product Type: Headers & Wire Housings
Factory Pack Quantity: 100
Subcategory: Headers & Wire Housings
Unit Weight: 1.106 g
CNHTS:
8538900000
CAHTS:
8536690020
USHTS:
8536694040
JPHTS:
853669000
KRHTS:
8536691000
TARIC:
8536693000
MXHTS:
8536699999
BRHTS:
85366990
ECCN:
EAR99

AMPMODU Interconnection System

TE Connectivity's (TE) AMPMODU Interconnection System provides connections with a unique modular concept, utilizing precision-formed receptacle contacts and mating posts. Mating of the post and receptacle contacts of this system is very tolerant. This is made possible by a post with a burr-free lead-in and a receptacle contact featuring double cantilever beams and anti-overstress stops.

AMPMODU MOD II Connectors

TE Connectivity's (TE) AMPMODU MOD II Connectors feature a 0.100" (2.54mm) pitch with shrouded and unshrouded headers in surface-mount and through-hole configurations. AMPMODU MOD II headers are available in single- or double-row configurations with 0.025" square posts and a current rating of 3A max per contact. TE AMPMODU MOD II headers are mateable with receptacle housings from the AMPMODU MOD IV and AMPMODU MTE product lines.

Image Description
Analog Devices Inc. ADA4523-1BRZ-RL7
36V, low noise, zero-drift, 8MHz
KOA Speer RN73H2BTTD4321F100
Murata GRM21BC81C226ME44L
22 uF 16 VDC 20% 0805 X6S
Analog Devices Inc. LT3045IMSE#PBF
20V, 500mA, Ultralow N, Ultrahigh PSRR L
Analog Devices Inc. LT3094EMSE#PBF
-20V, 500mA Ultralow Noise/PSRR LDO
TDK C2012X5R1C226K125AC
RECOMMENDED ALT 810-C2012X5R1C226M
Murata GJ831CR61E106KE83L
10 uF 25 VDC 10% 1206 X5R
Analog Devices Inc. OP1177ARZ-REEL7
SINGLE, PRECISION LOW NOISE OP AMP
Vishay TMCMA1C226MTRF
22uF 16V 20% A case
Vishay 534B1501JC
7/8" WW 500ohms 10 Turns