See an Error?

2-103673-1

TE Connectivity
571-2-103673-1

2-103673-1

Mfr.:

Description:
Headers & Wire Housings 22 MTE HDR SRRA LATCH W/HLDWN

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 438

Stock:

438 Can Dispatch Immediately

Factory Lead Time:

16 Weeks Estimated factory production time for quantities greater than shown.
Quantities greater than 438 will be subject to minimum order requirements.
 
Minimum: 1   Multiples: 1

$-.--
$-.--

Pricing (NZD)

Qty. Unit Price
Ext. Price
$9.82 $9.82
$8.93 $80.37
$7.87 $849.96
$6.88 $1,733.76
$6.70 $3,376.80
$5.71 $5,755.68
$5.30 $13,260.60
5,004 Quote
Product Attribute Attribute Value
TE Connectivity
Product Category: Headers & Wire Housings
RoHS: N
Headers
Shrouded
22 Position
2.54 mm
1 Row
2.54 mm
Through Hole
Solder Pin
Right Angle
Pin (Male)
Gold
AMPMODU MTE
AMPMODU
Wire-to-Board
- 65 C
+ 105 C
Tube
Brand: TE Connectivity
Contact Material: Brass
Current Rating: 3 A
Flammability Rating: UL 94 V-0
Housing Colour: Black
Housing Material: Thermoplastic
Insulation Resistance: 5000 MOhms
Latching Type: Latched
Product Type: Headers & Wire Housings
Factory Pack Quantity: 9
Subcategory: Headers & Wire Housings
Unit Weight: 4.350 g
CNHTS:
8536901100
CAHTS:
8536690020
USHTS:
8536694040
JPHTS:
853669000
KRHTS:
8536691000
TARIC:
8536693000
MXHTS:
8536699999
BRHTS:
85366990
ECCN:
EAR99

AMPMODU MTE Connectors

TE Connectivity's (TE) AMPMODU MTE Connectors are available in IDC and crimp termination types. The latching capability enables positive retention between housings. Coupling shrouds permit the ganging of receptacle assemblies for double-row configurations. TE AMPMODU MTE Connectors are available in three platings. Typical applications include medical instruments, automotive controls, appliances, computers, instrumentation and test equipment, telecommunications, and much more.

AMPMODU Interconnection System

TE Connectivity's (TE) AMPMODU Interconnection System provides connections with a unique modular concept, utilizing precision-formed receptacle contacts and mating posts. Mating of the post and receptacle contacts of this system is very tolerant. This is made possible by a post with a burr-free lead-in and a receptacle contact featuring double cantilever beams and anti-overstress stops.

Image Description
TE Connectivity 1744429-2
Power to the Board 3.96 EP HDR ASSY 2P W/PEGS, GW
Amphenol TJ0231530000G
Pluggable Terminal Blocks 2P 3.81MM PLUG PLUGGABLE TERM BLK
Amphenol MDT420M02001
PCI Express/PCI Connectors 67P SMT RCPT H4.20 M Key, 15u" Au
TE Connectivity 1734577-2
Modular Connectors / Ethernet Connectors MOD-JK 8P8C SHD W/LED G/Y 15U
Amphenol 86093967113755E1LF
DIN 41612 Connectors RA HEADER F
TE Connectivity 1744426-7
Headers & Wire Housings Header Housing Assy EP 2.5 RA, 7 Pos.
TE Connectivity 175965-3
Automotive Connectors 040 MLC 12POS PLUG HSG ASSY
TE Connectivity 172615-2
Automotive Connectors 3 POS RECEPT HSG
Amphenol A114018
Automotive Connectors SEAL PLUG SZ 8 8-10 AWG
TE Connectivity 176394-2
Headers & Wire Housings BOX HDR ASSY H 2P AU