194096-2

TE Connectivity
571-194096-2

194096-2

Mfr.:

Description:
Heavy Duty Power Connectors SMATE-N-LOK;PIN HDR ASSY, 4C, HC

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 939

Stock:

939 Can Dispatch Immediately

Factory Lead Time:

14 Weeks Estimated factory production time for quantities greater than shown.
Quantities greater than 939 will be subject to minimum order requirements.
 
Minimum: 1   Multiples: 1

$-.--
$-.--

Pricing (NZD)

Qty. Unit Price
Ext. Price
$4.65 $4.65
$4.15 $41.50
$3.74 $374.00
$3.66 $915.00
$3.39 $1,695.00
$3.01 $3,010.00
$2.99 $7,475.00
$2.66 $13,300.00
Product Attribute Attribute Value
TE Connectivity
Product Category: Heavy Duty Power Connectors
RoHS:  Details
Headers
-
-
36 A
4 Position
Solder
-
-
-
Pin (Male)
-
Nylon
Silver
Copper Alloy
-
-
-
Bulk
ELCON
Brand: TE Connectivity
Mounting Angle: Straight
Mounting Style: Board Lock
Pitch: 6.35 mm
Product Type: Heavy Duty Power Connectors
Factory Pack Quantity: 50
Subcategory: Power Connectors
Unit Weight: 3.334 g

CNHTS:
8538900000
CAHTS:
8538909090
USHTS:
8538908180
JPHTS:
853890000
TARIC:
8536699099
BRHTS:
85389090
ECCN:
EAR99
Image Description
TE Connectivity 61250-1
Pin & Socket Connectors AUTO MNL . 156 SOK L/P
TE Connectivity 770019-1
Pin & Socket Connectors 4 POS IN LINE PLUG
Cal Test Electronics CT3803-60
Test Leads MED ALLIG - Shth P SILIC.82 60cm B/R Pr
Vishay SS210HE3_A/H
Schottky Diodes & Rectifiers 1.5A 100V SM Schottky Rect