194017-1

TE Connectivity
571-1940171

194017-1

Mfr.:

Description:
Power to the Board HI CRNT VERT PIN HDR

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1,795

Stock:

1,795 Can Dispatch Immediately

Factory Lead Time:

13 Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

$-.--
$-.--

Pricing (NZD)

Qty. Unit Price
Ext. Price
$15.74 $15.74
$11.87 $118.70
$11.14 $557.00
$10.55 $1,055.00
$10.34 $2,585.00
$10.23 $5,115.00
Product Attribute Attribute Value
TE Connectivity
Product Category: Power to the Board
RoHS:  Details
Power to the Board
Pin (Male)
36 A
600 V
3 Position
Through Hole
Solder Pin
6.35 mm
Louvertac
ELCON
Brand: TE Connectivity
Contact Material: Copper Alloy
Contact Plating: Silver
Housing Colour: White
Housing Material: Polyamide (PA)
Factory Pack Quantity: 50
Subcategory: Power Connectors
Unit Weight: 2.504 g
CNHTS:
8538900000
CAHTS:
8536690020
USHTS:
8536694040
JPHTS:
853669000
KRHTS:
8536691000
TARIC:
8536693000
MXHTS:
8536699999
BRHTS:
85366990
ECCN:
EAR99
Image Description
KEMET C0603X102K5GACTU
50Vol 1000pF C0G 10% Flex Term
STMicroelectronics M24256E-FMN6TP
256-Kbit serial I2C bus EEPROM
TDK C2012X5R1H106K125AC
0805 50VDC 10uF 10% X5R
KEMET C0805X105K5RACAUTO
50V 1uF X7R 0805 10% Flex AEC-Q200
Panasonic ERJ-UP3F1242V
AEC-Q200
CUI Devices DS05-127-2-02BK-SMT-TR
DIP Switch, SPST, 1.27 pitch, flat actuator, SMT, Tape and reel, 2 position, Black
Wurth Elektronik 831055678
WE-SPXO 25.0MHz 25ppm 3.2 x 2.5mm
ROHM Semiconductor SML-P11UTT86R
Red 621nm 2.5mcd 50mW Pd 1.8V Vf
Molex 42819-4223
MiniFit Sr Hdr Vert 093 Clip 4 Ckt Gold
YAGEO RC1206JR-07200KL
200 kOhms 250 mW 1206 5%