See an Error?

194012-1

TE Connectivity
571-194012-1

194012-1

Mfr.:

Description:
Pin & Socket Connectors PIN ASSY..070

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 100

Stock:

100 Can Dispatch Immediately

Factory Lead Time:

13 Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

$-.--
$-.--

Pricing (NZD)

Qty. Unit Price
Ext. Price
$48.42 $48.42
$43.36 $433.60
$42.07 $1,051.75
$41.35 $2,067.50
$38.93 $3,893.00
$37.22 $9,305.00
$35.71 $14,284.00
1,200 Quote
Product Attribute Attribute Value
TE Connectivity
Product Category: Pin & Socket Connectors
RoHS:  Details
Headers
9 Position
3 Row
Pin (Male)
6.35 mm
Through Hole
PCB
Nylon
Copper Alloy
Silver
600 V
36 A
-
MATE-N-LOK
Bulk
ELCON
Brand: TE Connectivity
Housing Colour: White
Product Type: Pin & Socket Connectors
Factory Pack Quantity: 25
Subcategory: Pin & Socket Connectors
Unit Weight: 7.048 g
CNHTS:
8538900000
CAHTS:
8536690020
USHTS:
8536694040
JPHTS:
853669000
KRHTS:
8536691000
TARIC:
8536699099
MXHTS:
85366999
BRHTS:
85366990
ECCN:
EAR99

MATE-N-LOK Connectors

TE Connectivity's (TE) MATE-N-LOK Connectors provide a highly reliable and cost-effective means of grouping multiple-lead connections. These connectors are ideal for computers, computer / peripheral equipment, business machines, entertainment centers, appliances, and other sophisticated commercial equipment. The TE MATE-N-LOK family of connectors offers the design and features to fulfill modern industry requirements.

Image Description
TE Connectivity 0460-204-12141
Automotive Connectors SZ 12 CONTACT PIN
TE Connectivity HDP26-24-19SE
Automotive Connectors PLUG ASM
TE Connectivity V23134A4064X551-EV-CBOX
Automotive Relays 24 VDC 1 CO QC
TE Connectivity DTM04-12PB
Automotive Connectors 12P DTM RECP ASM KEY B
TE Connectivity HDP24-18-14PE
Automotive Connectors RECP ASM
Molex 42819-4214
Headers & Wire Housings 10mm MiniFit Sr Vrt Hdr 4Ckt Silvr Lubed
TE Connectivity 5-87456-2
Headers & Wire Housings 60P MOD IV HOUSING
Amphenol AWM-3S
Automotive Connectors WEDGELOCK PLUG
Panduit FSD77-8-DSL2
Terminals 18 AWG RED SOLD PER 50 PC STRIP
Panduit FSD75-8-DSL10
Terminals 20 AWG WHITE SOLD PER 50 PC STRIP