See an Error?

194009-1

TE Connectivity
571-1940091

194009-1

Mfr.:

Description:
Headers & Wire Housings HEADER VERTICAL 2 CIRCUITS

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 467

Stock:

467 Can Dispatch Immediately

Factory Lead Time:

12 Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

$-.--
$-.--

Pricing (NZD)

Qty. Unit Price
Ext. Price
$8.04 $8.04
$7.31 $73.10
$6.88 $688.00
$6.79 $1,358.00
$6.60 $3,300.00
$6.25 $6,250.00
Product Attribute Attribute Value
TE Connectivity
Product Category: Headers & Wire Housings
RoHS:  Details
Headers
Shrouded
2 Position
6.35 mm
1 Row
Through Hole
Solder Pin
Straight
Pin (Male)
Silver
3.68 mm
Louvertac
ELCON
Wire-to-Board
- 55 C
+ 105 C
Bulk
Brand: TE Connectivity
Contact Material: Copper Alloy
Current Rating: 19 A
Housing Colour: White
Housing Material: Nylon
Latching Type: Latched
Product Type: Headers & Wire Housings
Factory Pack Quantity: 100
Subcategory: Headers & Wire Housings
Voltage Rating: 600 V
Unit Weight: 151 mg
CNHTS:
8536901100
CAHTS:
8536690020
USHTS:
8536694040
JPHTS:
853669000
KRHTS:
8536691000
TARIC:
8536693000
MXHTS:
8536699999
BRHTS:
85366990
ECCN:
EAR99
Image Description
KEMET C0603X102K5GACTU
50Vol 1000pF C0G 10% Flex Term
STMicroelectronics M24256E-FMN6TP
256-Kbit serial I2C bus EEPROM
TDK C2012X5R1H106K125AC
0805 50VDC 10uF 10% X5R
TE Connectivity 2302452-1
MATENET FIXATION ELEMENT
CUI Devices CFM-2510B-1130-275
dc axial fan, 25 mm square, 10 mm, 10.8-13.2 Vdc, 1.32 W, 13000 RPM, 2.51 CFM, AR
TE Connectivity 2302450-1
MATENET FEMALE INSERT MODUL BLACK
KEMET C0805X105K5RACAUTO
50V 1uF X7R 0805 10% Flex AEC-Q200
Murata GRT188C71E225KE13D
2.2 uF 25 VDC 10% 0603 X7S AEC-Q200
YAGEO PE2512FKE070R009L
9 mOhms 1 Watts 1 % 50 ppm/C AEC-Q200