193844-1

TE Connectivity
571-1938441

193844-1

Mfr.:

Description:
Standard Circular Contacts PIN ASSY 14AWG

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 589

Stock:

589 Can Dispatch Immediately

Factory Lead Time:

15 Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

$-.--
$-.--

Pricing (NZD)

Qty. Unit Price
Ext. Price
$19.57 $19.57
$16.48 $164.80
$16.09 $804.50
$14.99 $1,499.00
$14.47 $2,894.00
$13.58 $6,790.00
$13.08 $13,080.00
2,500 Quote
Product Attribute Attribute Value
TE Connectivity
Product Category: Standard Circular Contacts
RoHS:  Details
Pin (Male)
23 A
16
Copper Alloy
14 AWG
Crimp
Silver
Stamped and Formed
Multimate Type III+
Bulk
Brand: TE Connectivity
Product: Contacts
Product Type: Standard Circular Contacts
Factory Pack Quantity: 100
Subcategory: Circular Connectors
Tradename: Multimate
Voltage Rating: 600 V
Unit Weight: 1 g
CNHTS:
8536901100
CAHTS:
8538909090
USHTS:
8536904000
JPHTS:
853890000
TARIC:
8536699099
BRHTS:
85389090
ECCN:
EAR99
Image Description
TE Connectivity 305183
Extraction, Removal & Insertion Tools EXTRACTION TOOL
TE Connectivity 539972-1
Extraction, Removal & Insertion Tools EXTRACTION TOOL
Image Description
TE Connectivity 206322-9
Standard Circular Connector LARGE CBL CLAMP 17
TE Connectivity 1-206062-4
Standard Circular Connector STD CABLE CLAMP 11 screw lnth .500
TE Connectivity 1546413-3
Modular Connectors / Ethernet Connectors BLKHD PASSTHRU W/JCK
TE Connectivity 206044-1
Standard Circular Connector PLUG 14 POSITION shell size 17
TE Connectivity 206429-1
Standard Circular Connector PLUG 4 POSITION shell size 11
TE Connectivity 211399-1
Standard Circular Connector PLUG 7P shell size 13
TE Connectivity 206966-7
Standard Circular Connector STD CABLE CLAMP 13
TE Connectivity 211401-4
Standard Circular Connector RECEPT SZ 13-7 CPC
Schurter 6100.3200
AC Power Entry Modules PNL SCREW-ON .187 QC
TE Connectivity 193846-1
Standard Circular Contacts SCKT ASSY SZ 16