193841-1

TE Connectivity
571-1938411

193841-1

Mfr.:

Description:
Power to the Board PIN 2MM 12-14AWG

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 7,794

Stock:

7,794 Can Dispatch Immediately

Factory Lead Time:

21 Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

$-.--
$-.--

Pricing (NZD)

Qty. Unit Price
Ext. Price
$5.69 $5.69
$5.00 $50.00
$4.48 $448.00
$4.20 $1,050.00
$3.96 $2,376.00
$3.63 $4,356.00
$3.42 $10,260.00
10,200 Quote
Product Attribute Attribute Value
TE Connectivity
Product Category: Power to the Board
RoHS:  Details
Power to the Board
Pin (Male)
31 A
600 V
-
-
Crimp
-
Louvertac
Bulk
ELCON
Brand: TE Connectivity
Contact Material: Copper Alloy
Contact Plating: Silver
Factory Pack Quantity: 600
Subcategory: Power Connectors
Wire Gauge Max: 12 AWG
Wire Gauge Min: 14 AWG
Unit Weight: 1.588 g
CNHTS:
8536901100
CAHTS:
8538909020
USHTS:
8538908140
JPHTS:
853890000
TARIC:
8536699099
BRHTS:
85389090
ECCN:
EAR99
Image Description
TE Connectivity 1804030-1
EXTRACTION TOOL
Image Description
TE Connectivity 770027-1
6 MATRIX CAP
Molex 39-01-4051
5 CKT RCPT HOUSING
TE Connectivity 193842-1
SOCK TERM 14-12 AWG
TE Connectivity 193796-1
2MM PIN 10 AWG
Molex 70107-0004
HSG 5P W/O EARS SINGLE ROW
TE Connectivity 770017-1
2 POS IN LINE PLUG
TE Connectivity 770018-1
3 POS IN LINE PLUG
TE Connectivity 770019-1
4 POS IN LINE PLUG
TE Connectivity 770020-1
6 MATRIX PLUG
TE Connectivity 1-640721-0
STRN RELIEF/INSERT 6