See an Error?

179228-6

TE Connectivity
571-179228-6

179228-6

Mfr.:

Description:
Headers & Wire Housings RCPT 6 POS CRIMP 2mm

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 38,321

Stock:

38,321 Can Dispatch Immediately

Factory Lead Time:

10 Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

$-.--
$-.--

Pricing (NZD)

Qty. Unit Price
Ext. Price
$0.577 $0.58
$0.435 $4.35
$0.353 $35.30
$0.312 $156.00
$0.298 $298.00
$0.262 $655.00
$0.26 $1,300.00
Product Attribute Attribute Value
TE Connectivity
Product Category: Headers & Wire Housings
RoHS:  Details
Wire Housings
Receptacle Housings
6 Position
2 mm
1 Row
-
Cable Mount / Free Hanging
Crimp
Socket (Female)
AMP CT
Common Termination
Wire-to-Board, Wire-to-Wire, Power, Signal
30 AWG to 22 AWG
- 30 C
+ 105 C
Bulk
Brand: TE Connectivity
Contact Material: -
Contact Type: Socket (Female)
Current Rating: 4 A
Housing Colour: Natural
Housing Gender: Receptacle
Housing Material: Nylon
Product Type: Headers & Wire Housings
Factory Pack Quantity: 2500
Subcategory: Headers & Wire Housings
Voltage Rating: 125 V
Unit Weight: 249 mg
CNHTS:
8547200000
CAHTS:
8538909090
USHTS:
8538906000
JPHTS:
853890000
TARIC:
8547200090
BRHTS:
85389090
ECCN:
EAR99

HPI and CT Connectors

TE Connectivity / AMP High Performance Interconnects (HPI) polarized connectors feature reliable wire-to-board sockets and headers that provide audible click feedback when mating. The connectors are available in 2 to 15 positions and accommodate AWG 30 to 24 wire. TE Connectivity / AMP Common Termination (CT) Connectors feature mini 1.5mm and 2mm post header, receptacle, and crimp type housing assemblies for wire-to-board applications. The devices are available in 1 row and 2 row types and feature insulation displacement contacts (IDC).

Image Description
TE Connectivity 292132-6
6 POS HDR VERT PCB 2mm
TE Connectivity 292156-6
CT RELAY HDR ASSY FREE HANGING
TE Connectivity 292161-6
HDR PIN 1X06C VRT
TE Connectivity 292250-6
6 POS HDR R/A PCB 2mm
TE Connectivity 292253-6
HDR PIN 1X06C R/A
TE Connectivity 292254-6
6P POST HDR ASSY 2mm
TE Connectivity 292173-6
HDR 6 POS BLK SMT
TE Connectivity 292171-6
6P POST HDR ASSY 2mm
Image Description
KYOCERA AVX 0805YC106KAT2A
16V 10uF X7R 0805 10%
Molex 39-01-3028
RECEPT 2P 94V-0 side tabs
TE Connectivity 179228-3
RCPT 3 POS CRIMP 2mm
TE Connectivity 179228-9
RCPT 9 POS CRIMP 2mm
TE Connectivity 1-179228-4
RCPT 14 POS CRIMP 2mm
TE Connectivity 179228-2
RCPT 2 POS CRIMP 2mm
TE Connectivity 292132-6
6 POS HDR VERT PCB 2mm
TE Connectivity 179228-4
RCPT 4 POS CRIMP 2mm
TE Connectivity 179228-5
RCPT 5 POS CRIMP 2mm
TE Connectivity 179227-1 (Cut Strip)
CONTACT CRIMP RECPT Cut Strip of 100