See an Error?

179228-4

TE Connectivity
571-179228-4

179228-4

Mfr.:

Description:
Headers & Wire Housings RCPT 4 POS CRIMP 2mm

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 15,772

Stock:

15,772 Can Dispatch Immediately

Factory Lead Time:

10 Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

$-.--
$-.--

Pricing (NZD)

Qty. Unit Price
Ext. Price
$0.688 $0.69
$0.586 $5.86
$0.454 $45.40
$0.391 $195.50
$0.326 $326.00
$0.298 $596.00
$0.277 $1,108.00
Product Attribute Attribute Value
TE Connectivity
Product Category: Headers & Wire Housings
RoHS:  Details
Wire Housings
Receptacle Housings
4 Position
2 mm
1 Row
-
Cable Mount / Free Hanging
Crimp
Socket (Female)
AMP CT
Common Termination
Wire-to-Board, Wire-to-Wire, Power, Signal
30 AWG to 22 AWG
- 30 C
+ 105 C
Bulk
Brand: TE Connectivity
Contact Material: -
Contact Type: Socket (Female)
Current Rating: 4 A
Housing Colour: Natural
Housing Gender: Receptacle
Housing Material: Nylon
Product Type: Headers & Wire Housings
Factory Pack Quantity: 4000
Subcategory: Headers & Wire Housings
Voltage Rating: 125 V
Unit Weight: 144 mg
CNHTS:
8547200000
TARIC:
8547200090
CAHTS:
8538909090
USHTS:
8538906000
JPHTS:
853890000
BRHTS:
85389090
ECCN:
EAR99

HPI and CT Connectors

TE Connectivity / AMP High Performance Interconnects (HPI) polarized connectors feature reliable wire-to-board sockets and headers that provide audible click feedback when mating. The connectors are available in 2 to 15 positions and accommodate AWG 30 to 24 wire. TE Connectivity / AMP Common Termination (CT) Connectors feature mini 1.5mm and 2mm post header, receptacle, and crimp type housing assemblies for wire-to-board applications. The devices are available in 1 row and 2 row types and feature insulation displacement contacts (IDC).

Image Description
TE Connectivity 292161-4
Headers & Wire Housings 4P VERT HDR ASSY
TE Connectivity 292254-4
Headers & Wire Housings 4P POST HDR ASSY 2mm
TE Connectivity 292173-4
Headers & Wire Housings HDR 4 POS BLK SMT
TE Connectivity 292253-4
Headers & Wire Housings 4P R/A HDR ASSY
TE Connectivity 292133-4
Headers & Wire Housings CT P/HDR ASSY BOX V 4P W/O KIN
TE Connectivity 292132-4
Headers & Wire Housings 4 POS HDR VERT PCB 2mm
TE Connectivity 292156-4
Headers & Wire Housings CT RELAY HDR ASSY FREE HANGING
TE Connectivity 292171-4
Headers & Wire Housings 4P POST HDR ASSY 2mm
Image Description
TE Connectivity 179228-3
Headers & Wire Housings RCPT 3 POS CRIMP 2mm
TE Connectivity 179228-2
Headers & Wire Housings RCPT 2 POS CRIMP 2mm
TE Connectivity 1-179228-4
Heavy Duty Power Connectors RCPT 14 POS CRIMP 2mm
TE Connectivity 179228-6
Headers & Wire Housings RCPT 6 POS CRIMP 2mm
TE Connectivity 179228-9
Headers & Wire Housings RCPT 9 POS CRIMP 2mm
TE Connectivity 173977-4
Headers & Wire Housings 4 PIN SOCKET CONN.
TE Connectivity 179518-1
Headers & Wire Housings CRIMP RCPT 26-22 AWG 2mm
TE Connectivity 292133-4
Headers & Wire Housings CT P/HDR ASSY BOX V 4P W/O KIN
TE Connectivity 179228-5
Headers & Wire Housings RCPT 5 POS CRIMP 2mm
TE Connectivity 179227-1 (Cut Strip)
Headers & Wire Housings CONTACT CRIMP RECPT Cut Strip of 100