See an Error?

178803-3

TE Connectivity
571-178803-3

178803-3

Mfr.:

Description:
Headers & Wire Housings 6 POS CAP HSG PANEL MOUNT

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 3,766

Stock:

3,766 Can Dispatch Immediately

Factory Lead Time:

53 Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

$-.--
$-.--

Pricing (NZD)

Qty. Unit Price
Ext. Price
$2.77 $2.77
$2.29 $22.90
$1.97 $197.00
$1.74 $870.00
$1.58 $1,580.00
$1.57 $3,925.00
$1.36 $6,800.00
$1.34 $13,400.00
Product Attribute Attribute Value
TE Connectivity
Product Category: Headers & Wire Housings
RoHS:  Details
Wire Housings
Plug Housing
6 Position
3.81 mm
2 Row
5.08 mm
Cable Mount / Free Hanging
Crimp
Pin (Male)
D-3000
DYNAMIC SERIES
Wire-to-Board
- 55 C
+ 105 C
Bulk
Brand: TE Connectivity
Contact Material: -
Contact Type: Tab
Housing Gender: Plug
Housing Material: Polyester (PCT)
Product Type: Headers & Wire Housings
Factory Pack Quantity: 250
Subcategory: Headers & Wire Housings
Unit Weight: 20 g
CNHTS:
8547200000
CAHTS:
8538903900
USHTS:
8538906000
JPHTS:
853890000
TARIC:
8547200090
BRHTS:
85389090
ECCN:
EAR99

Dynamic Series Ruggedized Connectors

TE Connectivity's (TE) Dynamic Series Ruggedized Connectors are designed for use in control systems and in a wide range of applications requiring high density, signal, and power. The series features a ruggedized, industrialized package that provides connector solutions ranging from signal level circuitry to power circuit connectivity. The portfolio includes wire-to-board, wire-to-panel, and wire-to-wire connectors with diverse housings. Standard crimp and spring clamp variations of parts are available. The standardized contacts limit the amount of application tooling required. A centralized wiring system saves time and costs by offering a modular capability to expand as needed. Typical applications for TE Dynamic Series Ruggedized Connectors are ideal include industrial control, Human Machine Interface (HMI), data communication, robotics, power distribution, and much more.

D-3000 First Mate Last Break (FMLB) Connectors

TE Connectivity's AMP D-3000 First Mate Last Break (FMLB) Connectors complement the D-3000 connectors. TE's D-3000 connector system allows the ground to be established prior to the power connection, and the ground is maintained until after the power connections are broken. FMLB connectors feature a vibration and shock design, an integrated keying function, and are IP20 certified. Contacts are gold plated for high conductivity and housings are keyed to prevent mismatch. D-3000 First Mate Last Break Connectors are ideal for applications where there are specific grounding requirements.

Image Description
TE Connectivity 178289-5
Headers & Wire Housings 10P RCPT HOUSING
TE Connectivity 175288-3
Headers & Wire Housings RCPT 24-20 AWG 30 AU
TE Connectivity 178289-3
Headers & Wire Housings 3.81 DYNAMIC REC HSG
TE Connectivity 178803-6
Headers & Wire Housings D-3100D 12P TAB HSG
TE Connectivity 178289-6
Headers & Wire Housings D-3100D 12P RECPT
TE Connectivity 1-1318114-9
Headers & Wire Housings TAB HSG 20P P/M D2100
TE Connectivity 1-178802-3
Headers & Wire Housings 3P PLUG HOUSING
TE Connectivity 178803-8
Headers & Wire Housings 20 POS CAP HSG PANEL MOUNT
TE Connectivity 1-175195-2 (Cut Strip)
Headers & Wire Housings REC CONT/M AU 0.38 Cut Strip of 100
TE Connectivity 178803-5
Headers & Wire Housings 10 POS CAP HSG PANEL MOUNT