See an Error?

178326-3

TE Connectivity
571-178326-3

178326-3

Mfr.:

Description:
Headers & Wire Housings HDR 12 POS VERT 30AU DUAL

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:

0
Notify me when product is in stock.

You can still purchase this product for backorder.

Factory Lead Time:

40 Weeks Estimated factory production time.
Long lead time reported on this product.
 
Minimum: 1   Multiples: 1

$-.--
$-.--

Pricing (NZD)

Qty. Unit Price
Ext. Price
$13.93 $13.93
$12.61 $126.10
$11.90 $357.00
$11.03 $1,158.15
$9.88 $2,519.40
Product Attribute Attribute Value
TE Connectivity
Product Category: Headers & Wire Housings
RoHS:  Details
Headers
Shrouded
12 Position
3.81 mm
2 Row
5.08 mm
Through Hole
Solder Pin
Straight
Pin (Male)
Gold
D-3000
DYNAMIC SERIES
Wire-to-Board
- 55 C
+ 105 C
Tube
Brand: TE Connectivity
Contact Material: Copper Alloy
Contact Type: Tab
Housing Gender: Plug
Housing Material: Polyester (PCT)
Product Type: Headers & Wire Housings
Factory Pack Quantity: 15
Subcategory: Headers & Wire Housings
Unit Weight: 7 g
CNHTS:
8536901100
CAHTS:
8536690020
USHTS:
8536694040
JPHTS:
853669000
KRHTS:
8536691000
TARIC:
8536693000
MXHTS:
8536699999
BRHTS:
85366990
ECCN:
EAR99

Dynamic Series Ruggedized Connectors

TE Connectivity's (TE) Dynamic Series Ruggedized Connectors are designed for use in control systems and in a wide range of applications requiring high density, signal, and power. The series features a ruggedized, industrialized package that provides connector solutions ranging from signal level circuitry to power circuit connectivity. The portfolio includes wire-to-board, wire-to-panel, and wire-to-wire connectors with diverse housings. Standard crimp and spring clamp variations of parts are available. The standardized contacts limit the amount of application tooling required. A centralized wiring system saves time and costs by offering a modular capability to expand as needed. Typical applications for TE Dynamic Series Ruggedized Connectors are ideal include industrial control, Human Machine Interface (HMI), data communication, robotics, power distribution, and much more.

D-3000 First Mate Last Break (FMLB) Connectors

TE Connectivity's AMP D-3000 First Mate Last Break (FMLB) Connectors complement the D-3000 connectors. TE's D-3000 connector system allows the ground to be established prior to the power connection, and the ground is maintained until after the power connections are broken. FMLB connectors feature a vibration and shock design, an integrated keying function, and are IP20 certified. Contacts are gold plated for high conductivity and housings are keyed to prevent mismatch. D-3000 First Mate Last Break Connectors are ideal for applications where there are specific grounding requirements.

Image Description
Vishay SQJQ410EL-T1_GE3
MOSFET N Ch 100Vds 20Vgs AEC-Q101 Qualified
Vishay SMF15A-HE3-08
ESD Suppressors / TVS Diodes ESD PROTECTION DIODE SMF DO219-HE3
Panasonic EEE-FK1J220V
Aluminium Electrolytic Capacitors - SMD 63VDC 22uF 20% Anti-Vibe AEC-Q200
Panasonic ERJ-PA3F1002V
Thick Film Resistors - SMD 0603 10Kohm 1% Anti-Surge AEC-Q200
Chemi-Con HHXC500ARA470MHA0G
Aluminium Organic Polymer Capacitors 47uF 50V 20% 8 x 10 AEC-Q200
Panjit 2N7002KDW-AU_R1_000A1
MOSFET 60V N-Channel Enhancement Mode MOSFET - ESD Protected
CTS 206-121S
DIP Switches/SIP Switches 1 switch section SPDT
Bourns MF-MSMF050/40X-2
Resettable Fuses - PPTC PTC RESETTABLE 0.5A 40V SMD 1812
Murata GCM1885C2A161GA16J
Multilayer Ceramic Capacitors MLCC - SMD/SMT 160 pF 100 VDC 2% 0603 C0G (NP0) AEC-Q200
BIVAR SM0603GCL
Standard LEDs - SMD Green 575 nm Water Clear