See an Error?

178307-3

TE Connectivity
571-178307-3

178307-3

Mfr.:

Description:
Headers & Wire Housings HDR 16 POS R/A 30 AU DUAL

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 3,171

Stock:

3,171 Can Dispatch Immediately

Factory Lead Time:

17 Weeks Estimated factory production time for quantities greater than shown.
Quantities greater than 3171 will be subject to minimum order requirements.
 
Minimum: 1   Multiples: 1

$-.--
$-.--

Pricing (NZD)

Qty. Unit Price
Ext. Price
$11.25 $11.25
$11.23 $134.76
$10.51 $252.24
$10.19 $1,100.52
$9.91 $2,497.32
$9.82 $4,949.28
$9.62 $9,696.96
2,508 Quote
Product Attribute Attribute Value
TE Connectivity
Product Category: Headers & Wire Housings
RoHS:  Details
Headers
Shrouded
16 Position
3.81 mm
2 Row
5.08 mm
Through Hole
Solder Pin
Right Angle
Pin (Male)
Gold
D-3000
DYNAMIC SERIES
Wire-to-Board
- 55 C
+ 105 C
Tube
Brand: TE Connectivity
Product Type: Headers & Wire Housings
Factory Pack Quantity: 12
Subcategory: Headers & Wire Housings
Unit Weight: 50 g
CNHTS:
8536901100
CAHTS:
8536690020
USHTS:
8536694040
JPHTS:
853669000
KRHTS:
8536691000
TARIC:
8536693000
MXHTS:
8536699999
BRHTS:
85366990
ECCN:
EAR99

Dynamic Series Ruggedized Connectors

TE Connectivity's (TE) Dynamic Series Ruggedized Connectors are designed for use in control systems and in a wide range of applications requiring high density, signal, and power. The series features a ruggedized, industrialized package that provides connector solutions ranging from signal level circuitry to power circuit connectivity. The portfolio includes wire-to-board, wire-to-panel, and wire-to-wire connectors with diverse housings. Standard crimp and spring clamp variations of parts are available. The standardized contacts limit the amount of application tooling required. A centralized wiring system saves time and costs by offering a modular capability to expand as needed. Typical applications for TE Dynamic Series Ruggedized Connectors are ideal include industrial control, Human Machine Interface (HMI), data communication, robotics, power distribution, and much more.

D-3000 First Mate Last Break (FMLB) Connectors

TE Connectivity's AMP D-3000 First Mate Last Break (FMLB) Connectors complement the D-3000 connectors. TE's D-3000 connector system allows the ground to be established prior to the power connection, and the ground is maintained until after the power connections are broken. FMLB connectors feature a vibration and shock design, an integrated keying function, and are IP20 certified. Contacts are gold plated for high conductivity and housings are keyed to prevent mismatch. D-3000 First Mate Last Break Connectors are ideal for applications where there are specific grounding requirements.

Image Description
Texas Instruments OPA2210ID
Precision Amplifiers Ultra-low noise (2.2-nV/ Hz), super beta (0.3nA), high precision (5 uV, 0.1 uV/ C), 36-V, dual op amp 8-SOIC -40 to 125
Hirose Electric HIF3H-20DA-2.54DSA(61)
Headers & Wire Housings
Molex 87831-1420
Headers & Wire Housings HDR SHROUDED 14P vertical slot
TE Connectivity 316040-2
Headers & Wire Housings REC CONT. S L/P
TE Connectivity 1241050-7
Headers & Wire Housings 2X07 POS SMT AU
TE Connectivity 178289-3
Headers & Wire Housings 3.81 DYNAMIC REC HSG
TE Connectivity 178306-3
Headers & Wire Housings HDR 12 POS R/A 30 AU DUAL
TE Connectivity 1-1241050-0
Headers & Wire Housings 2X10P DUAL ROW
Nichicon UCW1H101MNL1GS
Aluminium Electrolytic Capacitors - SMD 50volts 100uF AEC-Q200
Diodes Incorporated BZT585B39T-7
Zener Diodes 350mW 39V Zener AEC-Q101 Qualified