See an Error?

175778-8

TE Connectivity
571-175778-8

175778-8

Mfr.:

Description:
Headers & Wire Housings CRIMP REC HSG 8P NAT

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:

Non-Stocked

Factory Lead Time:

10 Weeks Estimated factory production time.
 
Minimum: 64000   Multiples: 32000

$-.--
$-.--
This Product Ships FREE

Pricing (NZD)

Qty. Unit Price
Ext. Price
$0.288 $18,432.00
Product Attribute Attribute Value
TE Connectivity
Product Category: Headers & Wire Housings
RoHS:  Details
Wire Housings
Receptacle Housings
8 Position
2 mm
1 Row
-
Cable Mount / Free Hanging
Crimp
Socket (Female)
AMP CT
Common Termination
Wire-to-Board
- 30 C
+ 105 C
Bulk
Brand: TE Connectivity
Contact Material: -
Contact Type: Socket (Female)
Housing Gender: Receptacle
Housing Material: Nylon
Product Type: Headers & Wire Housings
Factory Pack Quantity: 2000
Subcategory: Headers & Wire Housings
Unit Weight: 190 mg

CNHTS:
8538900000
CAHTS:
8538903900
USHTS:
8538906000
JPHTS:
853890000
TARIC:
8547200090
BRHTS:
85389090
ECCN:
EAR99