See an Error?

175289-5

TE Connectivity
571-175289-5

175289-5

Mfr.:

Description:
Headers & Wire Housings TAB CONTACT 20-16

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 22,939

Stock:

22,939 Can Dispatch Immediately

Factory Lead Time:

34 Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

$-.--
$-.--

Pricing (NZD)

Qty. Unit Price
Ext. Price
$0.521 $0.52
$0.508 $5.08
$0.398 $39.80
$0.344 $172.00
$0.305 $305.00
$0.294 $588.00

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel
Availability:
In Stock
Price:
$0.29
Min:
3000
Product Attribute Attribute Value
TE Connectivity
Product Category: Headers & Wire Housings
RoHS:  Details
Contacts
Tab
-
Cable Mount / Free Hanging
Crimp
Pin (Male)
Tin
D-3000
DYNAMIC SERIES
Component-to-Wire, Power, Signal
20 AWG to 16 AWG
- 55 C
+ 105 C
Bulk
Brand: TE Connectivity
Contact Material: Copper Alloy
Contact Type: Tab
Housing Colour: -
Housing Gender: -
Housing Material: -
Product Type: Headers & Wire Housings
Factory Pack Quantity: 1000
Subcategory: Headers & Wire Housings
Unit Weight: 386 mg
CNHTS:
8536901100
CAHTS:
8536900020
USHTS:
8536904000
JPHTS:
8536900002
KRHTS:
8536909010
TARIC:
8536699099
MXHTS:
85369099
BRHTS:
85369090
ECCN:
EAR99

Dynamic Series Ruggedized Connectors

TE Connectivity's (TE) Dynamic Series Ruggedized Connectors are designed for use in control systems and in a wide range of applications requiring high density, signal, and power. The series features a ruggedized, industrialized package that provides connector solutions ranging from signal level circuitry to power circuit connectivity. The portfolio includes wire-to-board, wire-to-panel, and wire-to-wire connectors with diverse housings. Standard crimp and spring clamp variations of parts are available. The standardized contacts limit the amount of application tooling required. A centralized wiring system saves time and costs by offering a modular capability to expand as needed. Typical applications for TE Dynamic Series Ruggedized Connectors are ideal include industrial control, Human Machine Interface (HMI), data communication, robotics, power distribution, and much more.

D-3000 First Mate Last Break (FMLB) Connectors

TE Connectivity's AMP D-3000 First Mate Last Break (FMLB) Connectors complement the D-3000 connectors. TE's D-3000 connector system allows the ground to be established prior to the power connection, and the ground is maintained until after the power connections are broken. FMLB connectors feature a vibration and shock design, an integrated keying function, and are IP20 certified. Contacts are gold plated for high conductivity and housings are keyed to prevent mismatch. D-3000 First Mate Last Break Connectors are ideal for applications where there are specific grounding requirements.

Image Description
TE Connectivity 91558-1
Crimpers / Crimping Tools SDE SAHT 20-16 AWG
TE Connectivity 234168-1
Extraction, Removal & Insertion Tools EXTRACTION TOOL DYNAMIC D-3
Image Description
TE Connectivity 178289-5
Headers & Wire Housings 10P RCPT HOUSING
TE Connectivity 1-178128-4
Headers & Wire Housings REC HSG 4P SGL
TE Connectivity 178289-8
Headers & Wire Housings REC HSG 20P
TE Connectivity 1-179553-4
Headers & Wire Housings 4 POS HOUSING TAB KEY X
TE Connectivity 1-177648-5
Headers & Wire Housings 5P TAB HSG
TE Connectivity 178964-3
Headers & Wire Housings 6 POS HOUSING TAB DUAL
TE Connectivity 178964-5
Headers & Wire Housings 10 POS HOUSING TAB DUAL
TE Connectivity 178964-8
Headers & Wire Housings 20 POS HOUSING TAB DUAL
TE Connectivity 2-178128-2
Headers & Wire Housings 2 POS RECPT 5.08 KEY Y
TE Connectivity 1-175218-5
Headers & Wire Housings CONTACT RCPT TIN