See an Error?

175286-3

TE Connectivity
571-175286-3

175286-3

Mfr.:

Description:
Headers & Wire Housings RCPT 20-16 AWG 30 AU Reel of 3000

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 12,000

Stock:

12,000 Can Dispatch Immediately

Factory Lead Time:

17 Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 3000   Multiples: 3000

$-.--
$-.--
This Product Ships FREE

Pricing (NZD)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 3000)
$0.601 $1,803.00
$0.582 $3,492.00
$0.567 $6,804.00

Alternative Packaging

Mfr. Part No.:
Packaging:
Cut Tape
Availability:
In Stock
Price:
$0.84
Min:
100
Mfr. Part No.:
Packaging:
Bulk
Availability:
In Stock
Price:
$1.45
Min:
1

Similar Product

TE Connectivity 175289-3
TE Connectivity
Headers & Wire Housings TAB CONT. L L/P
Product Attribute Attribute Value
TE Connectivity
Product Category: Headers & Wire Housings
RoHS:  Details
Contacts
Tab
-
-
-
-
-
Crimp
-
Pin (Male)
Gold
-
-
D-3000
DYNAMIC SERIES
Component-to-Wire, Power, Signal
20 AWG to 16 AWG
- 55 C
+ 105 C
Reel
Brand: TE Connectivity
Contact Material: Copper Alloy
Current Rating: 5 A
Housing Colour: -
Housing Gender: -
Housing Material: -
Latching Type: -
Product Type: Headers & Wire Housings
Factory Pack Quantity: 3000
Subcategory: Headers & Wire Housings
Voltage Rating: 250 V
Unit Weight: 1.361 g
                    
Alternate Packaging Options for Terminals on Banded Reels

In order to better meet your needs, Mouser provides this product
in multiple packaging options. The "MR" suffix at the end of the
Mouser Part Number designates a scaled-down reel size of 1000
pieces. The "CT" suffix at the end of the Mouser Part Number
designates a cut strip of 100 pieces. An item lacking the suffix
of "MR" or "CT" is available in its original manufacturer
standard packaging.

Please contact a Mouser Technical Sales Representative for
further information.

5-1213-3
CNHTS:
8538900000
TARIC:
8538909999
CAHTS:
8538909020
USHTS:
8536904000
JPHTS:
853890000
BRHTS:
85389090
ECCN:
EAR99

Dynamic Series Ruggedized Connectors

TE Connectivity's (TE) Dynamic Series Ruggedized Connectors are designed for use in control systems and in a wide range of applications requiring high density, signal, and power. The series features a ruggedized, industrialized package that provides connector solutions ranging from signal level circuitry to power circuit connectivity. The portfolio includes wire-to-board, wire-to-panel, and wire-to-wire connectors with diverse housings. Standard crimp and spring clamp variations of parts are available. The standardized contacts limit the amount of application tooling required. A centralized wiring system saves time and costs by offering a modular capability to expand as needed. Typical applications for TE Dynamic Series Ruggedized Connectors are ideal include industrial control, Human Machine Interface (HMI), data communication, robotics, power distribution, and much more.

D-3000 First Mate Last Break (FMLB) Connectors

TE Connectivity's AMP D-3000 First Mate Last Break (FMLB) Connectors complement the D-3000 connectors. TE's D-3000 connector system allows the ground to be established prior to the power connection, and the ground is maintained until after the power connections are broken. FMLB connectors feature a vibration and shock design, an integrated keying function, and are IP20 certified. Contacts are gold plated for high conductivity and housings are keyed to prevent mismatch. D-3000 First Mate Last Break Connectors are ideal for applications where there are specific grounding requirements.

Image Description
TE Connectivity 234168-1
Extraction, Removal & Insertion Tools EXTRACTION TOOL DYNAMIC D-3
Image Description
TE Connectivity 178303-2
Headers & Wire Housings HDR 6 POS R/A 15 AU DUAL
TE Connectivity 178308-2
Headers & Wire Housings 20P TAB HEADER
Murata GCM31CR71H225KA55K
Multilayer Ceramic Capacitors MLCC - SMD/SMT 2.2 uF 50 VDC 10% 1206 X7R AEC-Q200
Texas Instruments MSP430F2618TPM
16-bit Microcontrollers - MCU 16B Ultra-Lo-Pwr MCU
Murata BLM18PG121SN1D
Ferrite Beads 120 OHM 25% Alternate Sizing Guide Below
TE Connectivity 178289-8
Headers & Wire Housings REC HSG 20P
TE Connectivity 175285-2
Headers & Wire Housings RCPT 24-20 AWG Reel of 3500
TE Connectivity 2-917809-2
Headers & Wire Housings TAB HSG D/R 4P Y-Y
TE Connectivity DTP06-2S-C015
Automotive Connectors DTP PLUG ASM
Murata NXFT15XH103FEAB050
NTC (Negative Temperature Coefficient) Thermistors