See an Error?

175266-5

TE Connectivity
571-175266-5

175266-5

Mfr.:

Description:
Automotive Connectors 040 REC CONTACT AS
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
Minimum: 20000   Multiples: 20000

$-.--
$-.--
This Product Ships FREE

Pricing (NZD)

Qty. Unit Price
Ext. Price
$0.761 $15,220.00
40,000 Quote
Product Attribute Attribute Value
TE Connectivity
Product Category: Automotive Connectors
RoHS:  Details
Terminals
.040 MULTILOCK
MULTILOCK
Brand: TE Connectivity
Product Type: Automotive Connectors
Factory Pack Quantity: 5000
Subcategory: Automotive Connectors

CNHTS:
8538900000
CAHTS:
8544700090
USHTS:
8544700000
TARIC:
8538909999
MXHTS:
85447001
ECCN:
EAR99

.040 MULTILOCK Connectors

TE Connectivity's (TE) .040 MULTILOCK Series incorporate contacts and connectors designed to be used in automotive applications. The connectors can be used in wire-to-wire or wire-to-board applications, and the available number of positions range from 2-64. The contacts for the TE .040 MULTILOCK Series are available in several finishes and accept a wire range from 22-14 AWG.

MULTILOCK Connector System

TE Connectivity's (TE) MULTILOCK Connectors are durable wire-to-wire and wire-to-board connectors. TE's MULTILOCK Connectors are ideal for the automotive industry and are available in .025/.040/.070 and hybrid versions. The connectors consist of a plug housing with receptacle contacts and a cap housing with tab contacts for wire termination. Additionally, the cap housing assembly can be mounted onto the printed circuit board either vertically or horizontally.