See an Error?

174528-7

TE Connectivity
571-174528-7

174528-7

Mfr.:

Description:
IC & Component Sockets AMPLIMITE 050 COVER HSG 14P

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:

Non-Stocked

Factory Lead Time:

19 Weeks Estimated factory production time.
 
Minimum: 4000   Multiples: 4000

$-.--
$-.--
This Product Ships FREE

Pricing (NZD)

Qty. Unit Price
Ext. Price
$0.605 $2,420.00
$0.591 $4,728.00
$0.565 $6,780.00
$0.552 $15,456.00
Product Attribute Attribute Value
TE Connectivity
Product Category: IC & Component Sockets
RoHS:  Details
Bulk
Brand: TE Connectivity
Product Type: IC & Component Sockets
Factory Pack Quantity: 500
Subcategory: IC & Component Sockets
Tradename: AMPLIMITE

CNHTS:
8538900000
CAHTS:
8538903900
USHTS:
8538906000
JPHTS:
853890000
TARIC:
8538909999
BRHTS:
85389090
ECCN:
EAR99

AMPLIMITE D-Subminiature Connectors

TE Connectivity's (TE) AMPLIMITE D-Subminiature Connectors are compact pin and socket connectors designed especially for high-density packages. The D-Subminiature connectors are designed for multiple applications along with specialized accessories that provide a cost-effective solution for complex applications. TE AMPLIMITE Standard D-Subminiature connectors are available with MIL-DTL-24308 qualification.

AMPLIMITE Standard D-Subminiature Connectors

TE Connectivity's AMPLIMITE Standard D-Subminiature Connectors feature a UL 94V-0 rating, 4 to 40 threaded inserts, and HD-20 and HD-22 availability. AMPLIMITE Standard Connectors have front metal, full metal, and plastic shell features that allow the choice of connectors with the right durability. TE AMPLIMITE Standard D-Subminiature Connectors have a rugged, easy-to-use design that is ideal for industrial controls, factory automation, base stations, and consumer electronics.