See an Error?

146127-1

571-146127-1

146127-1

Mfr.:
TE Connectivity

Description:
Headers & Wire Housings 03 MODII HDR SRST B/A W/HD

Lifecycle:
End of Life: Scheduled for obsolescence and will be discontinued by the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 731

Stock:

731 Can Dispatch Immediately
Quantities greater than 731 will be subject to minimum order requirements.
 
Minimum: 1   Multiples: 1

$-.--
$-.--

Pricing (NZD)

Qty. Unit Price
Ext. Price
$0.707 $0.71
$0.606 $6.06
$0.471 $47.10
$0.404 $218.16
$0.335 $361.80
$0.307 $828.90
$0.286 $1,544.40
$0.268 $2,749.68
$0.255 $6,471.90

Similar Product

TE Connectivity 5-146280-3
TE Connectivity
Headers & Wire Housings 3P HEADER GOLD 15u single row
Product Attribute Attribute Value
TE Connectivity
Product Category: Headers & Wire Housings
RoHS:  Details
Headers
Breakaway
3 Position
2.54 mm
1 Row
2.54 mm
Through Hole
Solder Pin
Straight
Pin (Male)
Gold
5.84 mm
3.05 mm
AMPMODU MOD II
AMPMODU
Board-to-Board
- 65 C
+ 105 C
Bulk
Brand: TE Connectivity
Contact Material: Phosphor Bronze
Housing Colour: Black
Housing Material: Thermoplastic
Product Type: Headers & Wire Housings
Factory Pack Quantity: 540
Subcategory: Headers & Wire Housings
Unit Weight: 162 mg
CNHTS:
8538900000
CAHTS:
8536690020
USHTS:
8536694040
JPHTS:
853669000
KRHTS:
8536691000
TARIC:
8536693000
MXHTS:
8536699999
BRHTS:
85366990
ECCN:
EAR99
Image Description
YAGEO RT0603FRE1331K6L
Molex 87831-1420
HDR SHROUDED 14P vertical slot
IXYS CPC1025NTR
1-Form-A 400V 120mA Solid State Relay
TE Connectivity 5-146257-2
4P HEADER GOLD 30u double row
Panasonic ERJ-PA2F4701X
0402 1% 4.7Kohm Anti-Surge AEC-Q200
TT Electronics LRC-LRF2010LF-01-R018-F
1W .018 1% 100ppm
Molex 105314-1308
NanoFit RA Hdr TH DR 8Ckt 0.76um Au Blk
YAGEO RC0603FR-07120RL
120 Ohms 100mW 0603 1%
Molex 22-28-8061
2.54MM BREAKAWAY RA 6 CKT Tin
TE Connectivity 146280-2
02 MODII HDR SRST B/A .100CL