See an Error?

1437251-2

TE Connectivity
571-1437251-2

1437251-2

Mfr.:

Description:
FFC & FPC Connectors FP-1800DPM= Flxpc Housing

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:

Non-Stocked

Factory Lead Time:

 
Minimum: 1000   Multiples: 1000

$-.--
$-.--
This Product Ships FREE

Pricing (NZD)

Qty. Unit Price
Ext. Price
$6.29 $6,290.00
$6.06 $12,120.00
5,000 Quote
Product Attribute Attribute Value
TE Connectivity
Product Category: FFC & FPC Connectors
RoHS:  Details
Free Hanging
FFC
Brand: TE Connectivity
Gender: Female
Product Type: FFC & FPC Connectors
Factory Pack Quantity: 100
Subcategory: FFC & FPC Connectors
CNHTS:
8538900000
CAHTS:
8538903900
USHTS:
8538906000
JPHTS:
853890000
TARIC:
8538909999
BRHTS:
85389090
ECCN:
EAR99

FFC & FPC Connectors

TE Connectivity's (TE) Flat Flexible Cable (FFC) and Flexible Printed Circuit (FPC) Connectors include an expansive selection of high-density board-to-board, cable-to-board, and cable-to-cable connectors. FFC connectors enable the high-speed sequential application of multiple-crimp contacts for the lowest applied cost. This low-profile series offers single- or double-row housings, plain or latch versions, as well as pin, receptacle, card edge, or solder tab contacts. FPC connectors are ideal where small center spacing makes larger wire-to-board interconnects impractical. They are available in a variety of centerline spacing options with SMT or through-hole PCB termination. These low-profile connectors provide a cost-effective solution that requires no tooling. TE FFC and FPC Connectors are ideal for PCs, consumer electronics, smartphones, mobile phones, cameras, and more.

FFC Connectors

TE Connectivity's (TE) family of flat flexible cable (FFC) connectors include a wide variety of high-density board-to-board, cable-to-board, and cable-to-cable connectors designed for automated assembly. The family is composed of pin and receptacle housings on .100 [2.54] centerline contact spacing and receptacle housings on .050 [1.27] centerline contact spacing for efficient use of printed circuit board area. Receptacle housings not only mate with the pin housings, but also mate with an array of PC board headers from other TE Connectivity connector lines, including AMPMODU MTE, AMPMODU .0252 [0.642], AMPMODU System 50, and AMP-LATCH product families.