See an Error?

1376133-2

TE Connectivity
571-1376133-2

1376133-2

Mfr.:

Description:
Headers & Wire Housings 4 POS HDR R/A 15 AU DUAL

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 4,080

Stock:

4,080 Can Dispatch Immediately

Factory Lead Time:

31 Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

$-.--
$-.--

Pricing (NZD)

Qty. Unit Price
Ext. Price
$4.85 $4.85
$4.35 $43.50
$4.19 $477.66
$3.94 $1,048.04
$3.68 $1,957.76
$3.59 $3,683.34
$3.33 $8,351.64
Product Attribute Attribute Value
TE Connectivity
Product Category: Headers & Wire Housings
RoHS:  Details
Headers
Shrouded
4 Position
5.08 mm
2 Row
5.08 mm
-
Solder Pin
Right Angle
Pin (Male)
Gold
D-3000
DYNAMIC SERIES
Brand: TE Connectivity
Contact Material: Copper Alloy
Housing Colour: Black
Housing Material: Nylon
Product Type: Headers & Wire Housings
Factory Pack Quantity: 38
Subcategory: Headers & Wire Housings
Voltage Rating: 600 V
Unit Weight: 20 g
CNHTS:
8536901100
CAHTS:
8536690020
USHTS:
8536694040
JPHTS:
853669000
KRHTS:
8536691000
TARIC:
8536693000
MXHTS:
8536699999
BRHTS:
85366990
ECCN:
EAR99

Dynamic Series Ruggedized Connectors

TE Connectivity's (TE) Dynamic Series Ruggedized Connectors are designed for use in control systems and in a wide range of applications requiring high density, signal, and power. The series features a ruggedized, industrialized package that provides connector solutions ranging from signal level circuitry to power circuit connectivity. The portfolio includes wire-to-board, wire-to-panel, and wire-to-wire connectors with diverse housings. Standard crimp and spring clamp variations of parts are available. The standardized contacts limit the amount of application tooling required. A centralized wiring system saves time and costs by offering a modular capability to expand as needed. Typical applications for TE Dynamic Series Ruggedized Connectors are ideal include industrial control, Human Machine Interface (HMI), data communication, robotics, power distribution, and much more.

D-3000 First Mate Last Break (FMLB) Connectors

TE Connectivity's AMP D-3000 First Mate Last Break (FMLB) Connectors complement the D-3000 connectors. TE's D-3000 connector system allows the ground to be established prior to the power connection, and the ground is maintained until after the power connections are broken. FMLB connectors feature a vibration and shock design, an integrated keying function, and are IP20 certified. Contacts are gold plated for high conductivity and housings are keyed to prevent mismatch. D-3000 First Mate Last Break Connectors are ideal for applications where there are specific grounding requirements.

Image Description
Littelfuse 0463030.ER
Surface Mount Fuses 250VAC 30A .00913ohms 463 NANO2
Panasonic ERJ-3EKF1002V
Thick Film Resistors - SMD 0603 10Kohms 1% AEC-Q200
Murata GRM21BR61H106KE43L
Multilayer Ceramic Capacitors MLCC - SMD/SMT 10 uF 50 VDC 10% 0805 X5R
Infineon IRLML0060TRPBF
MOSFET MOSFT 60V 2.7A 92mOhm 2.5nC Qg
Molex 43045-1216
Headers & Wire Housings Microfit 3.0 Vert S Clip DR 15Au 12Ckt
TE Connectivity 1-1318116-3
Headers & Wire Housings D-2100 TAB HSG 3P PANEL MOUNT KEY X
Panasonic ERJ-B2CFR20V
Current Sense Resistors - SMD 0612 0.2ohms 1% Tol AEC-Q200
ABRACON AIRD-06-102K
Power Inductors - Leaded FIXED IND 1MH 1A 818 MOHM TH
TE Connectivity 2-178137-2
Headers & Wire Housings HDR 6 POS R/A 15 AU KEY YY
TDK CC45SL3DD330JYVNA
Ceramic Disc Capacitors D: 5.5mm 2kV 33pF SL 5% LS:5mm