See an Error?

1318697-6

TE Connectivity
571-1318697-6

1318697-6

Mfr.:

Description:
Headers & Wire Housings RCPT 8 AWG SILVER

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 8,142

Stock:

8,142 Can Dispatch Immediately

Factory Lead Time:

34 Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

$-.--
$-.--

Pricing (NZD)

Qty. Unit Price
Ext. Price
$6.25 $6.25
$5.60 $56.00
$5.21 $521.00
$5.17 $1,292.50
$4.61 $2,305.00
$4.19 $4,190.00
$3.76 $9,400.00
$3.55 $17,750.00

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape
Availability:
In Stock
Price:
$5.95
Min:
1
Product Attribute Attribute Value
TE Connectivity
Product Category: Headers & Wire Housings
RoHS:  Details
Contacts
-
-
-
-
-
-
Crimp
-
Socket (Female)
Silver
-
-
D-5000
DYNAMIC SERIES
8 AWG
Tray
Brand: TE Connectivity
Contact Material: Copper Alloy
Housing Colour: -
Housing Gender: -
Housing Material: -
Latching Type: -
Product Type: Headers & Wire Housings
Factory Pack Quantity: 500
Subcategory: Headers & Wire Housings
Unit Weight: 1.800 g
CNHTS:
8536901100
CAHTS:
8538909020
USHTS:
8536904000
JPHTS:
853890000
TARIC:
8536699099
BRHTS:
85389090
ECCN:
EAR99

Dynamic Series Ruggedized Connectors

TE Connectivity's (TE) Dynamic Series Ruggedized Connectors are designed for use in control systems and in a wide range of applications requiring high density, signal, and power. The series features a ruggedized, industrialized package that provides connector solutions ranging from signal level circuitry to power circuit connectivity. The portfolio includes wire-to-board, wire-to-panel, and wire-to-wire connectors with diverse housings. Standard crimp and spring clamp variations of parts are available. The standardized contacts limit the amount of application tooling required. A centralized wiring system saves time and costs by offering a modular capability to expand as needed. Typical applications for TE Dynamic Series Ruggedized Connectors are ideal include industrial control, Human Machine Interface (HMI), data communication, robotics, power distribution, and much more.

Image Description
TE Connectivity 409158-1
Extraction, Removal & Insertion Tools EXTRACTION TOOL D-5000
Image Description
TE Connectivity 1-179958-3
Headers & Wire Housings DYNAMIC D-5200S REC
TE Connectivity 1-917807-2
Headers & Wire Housings REC HSG 4P X-X
Littelfuse PGB1010603MR
ESD Suppressors / TVS Diodes 0603 24VDC .06pF
Nexperia 74LVC4245APW,118
Bus Transceivers 74LVC4245APW/SOT355/TSSOP24
TE Connectivity 179956-6 (Cut Strip)
Headers & Wire Housings RCPT 12-10 AWG SLVER Cut Strip of 100
Bourns SRR7045-331M
Power Inductors - SMD 330uH 20% SMD 7045
Molex 19432-0013
Automotive Connectors .300" 1X02P RECP 10-12 W/CPA
Molex 19434-0003
Automotive Connectors .300" LOOSE 10-12 FEMALE SN