See an Error?

1318697-2

TE Connectivity
571-1318697-2

1318697-2

Mfr.:

Description:
Headers & Wire Housings RCPT 8 AWG 15 AU

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 3,936

Stock:

3,936 Can Dispatch Immediately

Factory Lead Time:

26 Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

$-.--
$-.--

Pricing (NZD)

Qty. Unit Price
Ext. Price
$5.71 $5.71
$5.21 $52.10
$4.58 $458.00
$4.02 $1,005.00
$3.89 $1,945.00
$3.31 $3,310.00
$3.09 $7,725.00
$2.98 $14,900.00
10,000 Quote
Product Attribute Attribute Value
TE Connectivity
Product Category: Headers & Wire Housings
RoHS:  Details
Contacts
-
Cable Mount / Free Hanging
Crimp
Socket (Female)
Gold
D-5000
DYNAMIC SERIES
Wire-to-Wire
8 AWG
- 55 C
+ 105 C
Tray
Brand: TE Connectivity
Contact Material: Copper Alloy
Current Rating: 30 A
Housing Colour: -
Housing Gender: -
Housing Material: -
Latching Type: -
Product Type: Headers & Wire Housings
Factory Pack Quantity: 500
Subcategory: Headers & Wire Housings
Voltage Rating: 630 V
Unit Weight: 1.800 g
CNHTS:
8536901100
CAHTS:
8538909020
USHTS:
8536904000
JPHTS:
853890000
TARIC:
8536699099
BRHTS:
85389090
ECCN:
EAR99

Dynamic Series Ruggedized Connectors

TE Connectivity's (TE) Dynamic Series Ruggedized Connectors are designed for use in control systems and in a wide range of applications requiring high density, signal, and power. The series features a ruggedized, industrialized package that provides connector solutions ranging from signal level circuitry to power circuit connectivity. The portfolio includes wire-to-board, wire-to-panel, and wire-to-wire connectors with diverse housings. Standard crimp and spring clamp variations of parts are available. The standardized contacts limit the amount of application tooling required. A centralized wiring system saves time and costs by offering a modular capability to expand as needed. Typical applications for TE Dynamic Series Ruggedized Connectors are ideal include industrial control, Human Machine Interface (HMI), data communication, robotics, power distribution, and much more.

Image Description
TE Connectivity 409158-1
EXTRACTION TOOL D-5000
Image Description
NXP NTA53321G0FHKZ
NTA53321G0FHK
TE Connectivity 316041-2
REC CONT. M L/P
TE Connectivity 2345834-2
NEW MOTOR CONN REC KIT. PF
Monolithic Power Systems (MPS) MP9486GN-Z
100V Input, 1A, Step-Down Converter
TE Connectivity 1-179958-2
REC HSG 2P K/X
TE Connectivity 1-353079-2
HDR ASSY 2P H
TE Connectivity 1-178129-6
6P RCPT HSG
TE Connectivity 2-178128-2
2 POS RECPT 5.08 KEY Y
TE Connectivity 2-178128-3
HSG REC 1X03C F/H
TE Connectivity 1318108-1
D-2000 RECPT 15 AU 28-24 AWG