See an Error?

130552

TE Connectivity
571-130552

130552

Mfr.:

Description:
Terminals RING 6AWG #M5

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:

0
Notify me when product is in stock.

You can still purchase this product for backorder.

On Order:

11,900
Expected 08-Jul-24

Factory Lead Time:

41
Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
 
Minimum: 1   Multiples: 1

$-.--
$-.--

Pricing (NZD)

Qty. Unit Price
Ext. Price
$2.75 $2.75
$2.44 $24.40
$2.21 $221.00
$2.01 $1,005.00
$1.80 $1,800.00
$1.67 $4,175.00
$1.65 $8,250.00
Product Attribute Attribute Value
TE Connectivity
Product Category: Terminals
RoHS:  Details
Screw Terminals
Ring
6 AWG
# 5
Crimp
Screw
-
Not Insulated
Tin
Copper
SOLISTRAND
SOLISTRAND
Bulk
Brand: TE Connectivity
Contact Gender: -
Current Rating: -
Insulation Material: Not Insulated
Length: 29.7 mm
Material: Copper
Maximum Bundle Diameter: -
Mounting Angle: Straight
Product Type: Terminals
Factory Pack Quantity: 100
Subcategory: Terminals
Voltage Rating: -
Width: 11.9 mm
Wire Gauge: 6 AWG
Unit Weight: 140 g

CNHTS:
8536901100
TARIC:
8536901000
CAHTS:
8536900020
USHTS:
8536904000
JPHTS:
8536900002
KRHTS:
8536909010
MXHTS:
85369099
BRHTS:
85369090
ECCN:
EAR99

Terminals & Splices

TE Connectivity's Terminals and Splices can help make the job fast and easy whether it's making a few connections in the lab or millions on an assembly line. With a broad range of sizes, materials, retention features, temperature ranges, and insulation options, users can select just the characteristics needed for their application. TE's application tooling, from hand tools to fully automated applicators, can help to assure consistency of the crimp connections.

SOLISTRAND Terminals & Splices

TE Connectivity's (TE) SOLISTRAND Terminals and Splices are specially designed to terminate solid and stranded wire, irregular-shaped conductors, and wire-conductor combinations while still retaining the superior performance characteristics of single-purpose terminals and splices. The series resists corrosion and vibration, and the tensile strength is well within the limits of commercial and military specifications. TE Connectivity offers SOLISTRAND crimping tools to ensure terminations are consistent and uniform for easier quality control and reliable performance. The TE SOLISTRAND line includes terminals, parallel and butt splices, flat rings, spades, hooks, and flanged tongue terminals in sizes from 26AWG (0.1mm2) through 600 MCM (304mm2).

Image Description
TE Connectivity 33461
Terminals RING TONGUE
TE Connectivity 1318697-6
Headers & Wire Housings RCPT 8 AWG SILVER
TE Connectivity 726345-1
Terminals SO RINGZUNGE D46234
TE Connectivity 55A0111-20-9
Hook-up Wire 55A0111-20-9
TE Connectivity 160013
Terminals N/I-RING 08AWG #5
TE Connectivity 130191
Terminals RING 12-10AWG #5
TE Connectivity 321598
Terminals UNINSULATED RING 1/4
TE Connectivity 322870
Terminals RING TONGUE
TE Connectivity 33466
Terminals 5/16 6 AWG RING
TE Connectivity 8-33466-3
Terminals TERM SOLIS R 6 5/16 TERM SOLIS R 6 5/16