See an Error?

130531

TE Connectivity
571-130531

130531

Mfr.:

Description:
Terminals SPADE 16-14 AWG

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 548

Stock:

548 Can Dispatch Immediately

Factory Lead Time:

52 Weeks Estimated factory production time for quantities greater than shown.
Quantities greater than 548 will be subject to minimum order requirements.
 
Minimum: 1   Multiples: 1

$-.--
$-.--

Pricing (NZD)

Qty. Unit Price
Ext. Price
$2.40 $2.40
$2.05 $20.50
$1.83 $183.00
$1.50 $750.00
$1.33 $1,330.00
$1.21 $2,420.00
$1.16 $5,800.00
$1.11 $11,100.00
25,000 Quote
Product Attribute Attribute Value
TE Connectivity
Product Category: Terminals
RoHS:  Details
Screw Terminals
Spade
16 AWG
14 AWG
# 8
Crimp
Screw
Insulated
Blue
Tin
Copper
PIDG
PIDG
Bulk
Brand: TE Connectivity
Insulation Material: Nylon
Material: Copper
Product Type: Terminals
Factory Pack Quantity: 1000
Subcategory: Terminals
Voltage Rating: 300 VAC
Unit Weight: 1.181 g
CNHTS:
8536901100
CAHTS:
8536900020
USHTS:
8536904000
JPHTS:
8536900002
KRHTS:
8536909010
TARIC:
8536901000
MXHTS:
85369099
BRHTS:
85369090
ECCN:
EAR99

Terminals & Splices

TE Connectivity's Terminals and Splices can help make the job fast and easy whether it's making a few connections in the lab or millions on an assembly line. With a broad range of sizes, materials, retention features, temperature ranges, and insulation options, users can select just the characteristics needed for their application. TE's application tooling, from hand tools to fully automated applicators, can help to assure consistency of the crimp connections.

PIDG Terminals

TE Connectivity's (TE) PIDG Terminals are designed for uniform reliability in the most difficult circuit environments. These terminals consist of tin-plated copper or tin-plated phosphor bronze body for spring spades, plus a copper and color insulation sleeve fitted over a terminal barrel. The specialized design of tool dies and the terminal construction allows for uniform insulation thickness under crimping pressure, transmitting this pressure evenly to the center of the crimping area. TE's PIDG Terminals are ideal for instruments and controls, lighting, power supplies, panel boxes, lifting equipment, motors, and appliances, as well as transportation and aerospace applications. 

TE Connectivity / AMP Connectors TE Connectivity / AMP Connectors PIDG Terminals

TE Connectivity / AMP Connectors PIDG Terminals consist of tin plated copper or tin plated phosphor bronze body for spring spades, plus a copper and color insulation sleeve fitted over a terminal barrel, and are designed for uniform reliability in the most difficult circuit environments. The specialized design of tool dies and the construction of the terminal allows for uniform insulation thickness under crimping pressure, transmitting this pressure evenly to the center of the crimping area.
Learn More

Image Description
TE Connectivity 58433-3
Crimpers / Crimping Tools TOOL W/DIE INS TERM
TE Connectivity 47386
Crimpers / Crimping Tools DAHT PIDG CRIMPER 22-16 AWG
TE Connectivity 59824-1
Crimpers / Crimping Tools TETRA CRIMP TOOL
TE Connectivity 58423-1
Punches & Dies DIE SET INSUL. 22-10
Image Description
Molex 38002-0442
Terminal Block Tools & Accessories SLOTTED JUMPER 2132
TE Connectivity 1546310-4
Barrier Terminal Blocks .563 DOUBLE ROW 4P w/ binding screws
Alpha Wire 3057/1 BK005
Hook-up Wire 16AWG SOLID PVC 100ft SPOOL BLACK
Neutrik NAC3MPB-1
AC Power Plugs & Receptacles powerCON Chassis Type Gray
Neutrik NAC3FCB
AC Power Plugs & Receptacles powerCON Cable Type Gray