See an Error?

130044

TE Connectivity
571-130044

130044

Mfr.:

Description:
Terminals PIDG 22-16 RING M5 STUD

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:

Non-Stocked

Factory Lead Time:

26 Weeks Estimated factory production time.
Long lead time reported on this product.
 
Minimum: 5000   Multiples: 5000

$-.--
$-.--
This Product Ships FREE

Pricing (NZD)

Qty. Unit Price
Ext. Price
$1.32 $6,600.00
Product Attribute Attribute Value
TE Connectivity
Product Category: Terminals
RoHS:  Details
Screw Terminals
Ring
PIDG
PIDG
Bulk
Brand: TE Connectivity
Product Type: Terminals
Factory Pack Quantity: 1000
Subcategory: Terminals

CNHTS:
8538900000
CAHTS:
8536900020
USHTS:
8536904000
JPHTS:
8536900002
KRHTS:
8536909010
TARIC:
8536909599
BRHTS:
85369090
ECCN:
EAR99

Terminals & Splices

TE Connectivity's Terminals and Splices can help make the job fast and easy whether it's making a few connections in the lab or millions on an assembly line. With a broad range of sizes, materials, retention features, temperature ranges, and insulation options, users can select just the characteristics needed for their application. TE's application tooling, from hand tools to fully automated applicators, can help to assure consistency of the crimp connections.

PIDG Terminals

TE Connectivity's (TE) PIDG Terminals are designed for uniform reliability in the most difficult circuit environments. These terminals consist of tin-plated copper or tin-plated phosphor bronze body for spring spades, plus a copper and color insulation sleeve fitted over a terminal barrel. The specialized design of tool dies and the terminal construction allows for uniform insulation thickness under crimping pressure, transmitting this pressure evenly to the center of the crimping area. TE's PIDG Terminals are ideal for instruments and controls, lighting, power supplies, panel boxes, lifting equipment, motors, and appliances, as well as transportation and aerospace applications. 

TE Connectivity / AMP Connectors TE Connectivity / AMP Connectors PIDG Terminals

TE Connectivity / AMP Connectors PIDG Terminals consist of tin plated copper or tin plated phosphor bronze body for spring spades, plus a copper and color insulation sleeve fitted over a terminal barrel, and are designed for uniform reliability in the most difficult circuit environments. The specialized design of tool dies and the construction of the terminal allows for uniform insulation thickness under crimping pressure, transmitting this pressure evenly to the center of the crimping area.
Learn More

Image Description
TE Connectivity 58433-3
Crimpers / Crimping Tools TOOL W/DIE INS TERM
TE Connectivity 47386
Crimpers / Crimping Tools DAHT PIDG CRIMPER 22-16 AWG
TE Connectivity 59824-1
Crimpers / Crimping Tools TETRA CRIMP TOOL
TE Connectivity 58423-1
Punches & Dies DIE SET INSUL. 22-10