See an Error?

1123721-3

TE Connectivity
571-1123721-3

1123721-3

Mfr.:

Description:
Headers & Wire Housings ECONOMY PWR REC CONT

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 18,242

Stock:

18,242 Can Dispatch Immediately

Factory Lead Time:

17 Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

$-.--
$-.--

Pricing (NZD)

Qty. Unit Price
Ext. Price
$0.465 $0.47
$0.404 $4.04
$0.366 $36.60
$0.348 $174.00
Full Reel (Order in multiples of 4000)
$0.348 $1,392.00
Product Attribute Attribute Value
TE Connectivity
Product Category: Headers & Wire Housings
RoHS:  Details
Contacts
-
Cable Mount / Free Hanging
Crimp
Socket (Female)
Gold
Wire-to-Board
22 AWG to 18 AWG
- 25 C
+ 105 C
Reel
Cut Tape
Brand: TE Connectivity
Contact Material: Phosphor Bronze
Product Type: Headers & Wire Housings
Factory Pack Quantity: 4000
Subcategory: Headers & Wire Housings
Unit Weight: 280 mg
CNHTS:
8536901100
CAHTS:
8538909020
USHTS:
8536904000
JPHTS:
853890000
TARIC:
8538909999
BRHTS:
85389090
ECCN:
EAR99
Image Description
Molex 200218-7100
Crimpers / Crimping Tools HAND TOOL 22-26AWG MicroClasp
TRACO Power TXLN 035-215
Switching Power Supplies 35W 5V 4A, 24V 1.3A
TE Connectivity 1744144-1
Headers & Wire Housings CONTACT 18-22 AWG
Murata BNX024H01L
EMI Filter Circuits 4.7 UF 50V 20A
Molex 79758-1018
Rectangular Cable Assemblies PicoClasp 150mm 28AW Pre-Crimp Lead Tin
TE Connectivity 1-1123722-3
Power to the Board 3.96 EP PLG HSG 3P
TE Connectivity 1-1123722-2
Power to the Board PLUG HOUSING 2P
TE Connectivity 1-1123722-6
Power to the Board PLUG HOUSING 6P
TE Connectivity 1-1123723-3
Headers & Wire Housings VERTICAL HDR 3P low-profile
TE Connectivity 1-1123723-5
Headers & Wire Housings VERTICAL HDR 5P low-profile