See an Error?

104892-3

TE Connectivity
571-104892-3

104892-3

Mfr.:

Description:
Headers & Wire Housings 30 50/50 GRID CBLE RECP W/LTCH

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 65

Stock:

65 Can Dispatch Immediately

Factory Lead Time:

41 Weeks Estimated factory production time for quantities greater than shown.
Quantities greater than 65 will be subject to minimum order requirements.
 
Minimum: 1   Multiples: 1

$-.--
$-.--

Pricing (NZD)

Qty. Unit Price
Ext. Price
$36.18 $36.18
$31.36 $313.60
$29.72 $534.96
$29.28 $1,581.12
$25.84 $2,790.72
$24.11 $6,075.72
$23.60 $11,894.40
1,008 Quote
Product Attribute Attribute Value
TE Connectivity
Product Category: Headers & Wire Housings
RoHS: No - RoHS Version Available
Wire Housings
Ribbon Cable
30 Position
1.27 mm
2 Row
1.27 mm
Cable Mount / Free Hanging
IDC
Straight
Socket (Female)
Gold
AMPMODU 50/50 GRID
AMPMODU
Board-to-Cable
- 65 C
+ 105 C
Tube
Brand: TE Connectivity
Contact Material: Phosphor Bronze
Housing Gender: Plug
Housing Material: Thermoplastic
Latching Type: Latching
Product Type: Headers & Wire Housings
Factory Pack Quantity: 18
Subcategory: Headers & Wire Housings
Voltage Rating: 30 V
Unit Weight: 2.359 g

CNHTS:
8538900000
CAHTS:
8536690020
USHTS:
8538906000
JPHTS:
853669000
KRHTS:
8536691000
TARIC:
8536699099
MXHTS:
8536699999
BRHTS:
85366990
ECCN:
EAR99

AMPMODU System 50/50 Grid

TE Connectivity's (TE) AMPMODU 50/50 Grid Connector Family features a variety of high-density board-to-board and wire-to-board connectors with a 0.050" x 0.050" (1.27mm x 1.27mm) pitch. The series is categorized into three groups: board-mount headers, board-mount receptacles, and cable-to-board receptacles. They are available in double row, vertical or right angle, shrouded, and from 10 up to 100 positions. The TE AMPMODU 50/50 series is formed from high conductivity copper alloy and selectively plated with gold for higher performance and reliability. Applications include medical equipment, storage equipment, automotive controls, servers, robotics, and much more. 

AMPMODU Interconnection System

TE Connectivity's (TE) AMPMODU Interconnection System provides connections with a unique modular concept, utilizing precision-formed receptacle contacts and mating posts. Mating of the post and receptacle contacts of this system is very tolerant. This is made possible by a post with a burr-free lead-in and a receptacle contact featuring double cantilever beams and anti-overstress stops.

Image Description
TE Connectivity 843477-1
EXTRACTION TOOL