104192-4

TE Connectivity
571-104192-4

104192-4

Mfr.:

Description:
Board to Board & Mezzanine Connectors 15 SYSTEM 50 RCPT ASSY SRST

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:

Non-Stocked

Factory Lead Time:

 
Minimum: 2522   Multiples: 2522

$-.--
$-.--
This Product Ships FREE

Pricing (NZD)

Qty. Unit Price
Ext. Price
$5.78 $14,577.16
5,044 Quote
Product Attribute Attribute Value
TE Connectivity
Product Category: Board to Board & Mezzanine Connectors
Receptacles
15 Position
1 Row
Solder
Vertical
30 V
Gold
Phosphor Bronze
Thermoplastic (TP)
AMPMODU SYSTEM 50
Tube
Brand: TE Connectivity
Product Type: Board to Board & Mezzanine Connectors
Factory Pack Quantity: 26
Subcategory: Board to Board & Mezzanine Connectors
Tradename: AMPMODU
CNHTS:
8538900000
CAHTS:
8536690020
USHTS:
8536694040
JPHTS:
853669000
KRHTS:
8536691000
TARIC:
8536693000
MXHTS:
8536699999
BRHTS:
85366990
ECCN:
EAR99

AMPMODU System 50 Connectors

TE Connectivity's (TE) AMPMODU System 50 Connector Family includes a wide variety of high-density board-to-board and wire-to-board connectors. The cable-applied receptacles are available in ribbon cable or FFC cable termination. The polarized housing helps prevent incorrect mating, while integral latches provide locking. Shrouded housings add user safety and contact protection. Typical applications for TE AMPMODU System 50 components include storage equipment, medical equipment, gaming equipment, automotive controls, servers, test/measurement devices, factory automation, and telecommunication equipment.