See an Error?

103970-1

TE Connectivity
571-103970-1

103970-1

Mfr.:

Description:
Headers & Wire Housings 10X2 MTE RCPT SR RIBBED .100CL

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 2,286

Stock:

2,286 Can Dispatch Immediately

Factory Lead Time:

42 Weeks Estimated factory production time for quantities greater than shown.
Quantities greater than 2286 will be subject to minimum order requirements.
 
Minimum: 1   Multiples: 1

$-.--
$-.--

Pricing (NZD)

Qty. Unit Price
Ext. Price
$4.76 $4.76
$4.17 $41.70
$3.72 $409.20
$3.09 $1,699.50
$2.64 $2,904.00
$2.47 $6,249.10
$2.34 $11,840.40
10,010 Quote
Product Attribute Attribute Value
TE Connectivity
Product Category: Headers & Wire Housings
RoHS: No - RoHS Version Available
Wire Housings
Receptacle Housings
2 Position
2.54 mm
1 Row
-
Cable Mount / Free Hanging
Crimp
Socket (Female)
Gold
AMPMODU MTE
AMPMODU
Wire-to-Board
- 65 C
+ 105 C
Tube
Brand: TE Connectivity
Contact Material: Phosphor Bronze
Current Rating: 3 A
Housing Colour: Black
Housing Material: Thermoplastic (TP)
Product Type: Headers & Wire Housings
Factory Pack Quantity: 110
Subcategory: Headers & Wire Housings
Unit Weight: 763 mg

CNHTS:
8538900000
CAHTS:
8536690020
USHTS:
8538906000
JPHTS:
853669000
KRHTS:
8536691000
TARIC:
8536699099
MXHTS:
8536699999
BRHTS:
85366990
ECCN:
EAR99

AMPMODU MTE Connectors

TE Connectivity's (TE) AMPMODU MTE Connectors are available in IDC and crimp termination types. The latching capability enables positive retention between housings. Coupling shrouds permit the ganging of receptacle assemblies for double-row configurations. TE AMPMODU MTE Connectors are available in three platings. Typical applications include medical instruments, automotive controls, appliances, computers, instrumentation and test equipment, telecommunications, and much more.

AMPMODU Interconnection System

TE Connectivity's (TE) AMPMODU Interconnection System provides connections with a unique modular concept, utilizing precision-formed receptacle contacts and mating posts. Mating of the post and receptacle contacts of this system is very tolerant. This is made possible by a post with a burr-free lead-in and a receptacle contact featuring double cantilever beams and anti-overstress stops.

Image Description
TE Connectivity 843477-1
Extraction, Removal & Insertion Tools EXTRACTION TOOL