See an Error?

103682-9

TE Connectivity
571-103682-9

103682-9

Mfr.:

Description:
Headers & Wire Housings 10 MTE PANEL MOUNT SR

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 454

Stock:

454 Can Dispatch Immediately

Factory Lead Time:

16 Weeks Estimated factory production time for quantities greater than shown.
Quantities greater than 454 will be subject to minimum order requirements.
 
Minimum: 1   Multiples: 1

$-.--
$-.--

Pricing (NZD)

Qty. Unit Price
Ext. Price
$4.78 $4.78
$4.19 $41.90
$3.83 $383.00
$3.63 $907.50
$3.42 $1,710.00
$2.94 $2,940.00
$2.79 $6,975.00
$2.75 $13,750.00
10,000 Quote
Product Attribute Attribute Value
TE Connectivity
Product Category: Headers & Wire Housings
RoHS:  Details
Accessories
Shroud
AMPMODU MTE
AMPMODU
Accessory Type: Shroud
Brand: TE Connectivity
Current Rating: 3 A
Flammability Rating: UL 94 V-0
Housing Material: Thermoplastic
Insulation Resistance: 5000 MOhms
Product Type: Headers & Wire Housings
Factory Pack Quantity: 1
Subcategory: Headers & Wire Housings
Unit Weight: 2.196 g
CNHTS:
8538900000
CAHTS:
8538903900
USHTS:
8538906000
JPHTS:
853890000
TARIC:
8538909999
BRHTS:
85389090
ECCN:
EAR99

AMPMODU MTE Connectors

TE Connectivity's (TE) AMPMODU MTE Connectors are available in IDC and crimp termination types. The latching capability enables positive retention between housings. Coupling shrouds permit the ganging of receptacle assemblies for double-row configurations. TE AMPMODU MTE Connectors are available in three platings. Typical applications include medical instruments, automotive controls, appliances, computers, instrumentation and test equipment, telecommunications, and much more.

AMPMODU Interconnection System

TE Connectivity's (TE) AMPMODU Interconnection System provides connections with a unique modular concept, utilizing precision-formed receptacle contacts and mating posts. Mating of the post and receptacle contacts of this system is very tolerant. This is made possible by a post with a burr-free lead-in and a receptacle contact featuring double cantilever beams and anti-overstress stops.