See an Error?

103682-5

TE Connectivity
571-103682-5

103682-5

Mfr.:

Description:
Headers & Wire Housings 06 MTE PNL MOUNT SR

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 2,224

Stock:

2,224 Can Dispatch Immediately

Factory Lead Time:

16 Weeks Estimated factory production time for quantities greater than shown.
Quantities greater than 2224 will be subject to minimum order requirements.
 
Minimum: 1   Multiples: 1

$-.--
$-.--

Pricing (NZD)

Qty. Unit Price
Ext. Price
$4.41 $4.41
$3.70 $37.00
$3.52 $352.00
$3.42 $855.00
$3.22 $1,610.00
$2.81 $2,810.00
$2.51 $12,550.00
10,000 Quote
Product Attribute Attribute Value
TE Connectivity
Product Category: Headers & Wire Housings
RoHS:  Details
Accessories
Shroud
AMPMODU MTE
AMPMODU
Bulk
Accessory Type: Shroud
Brand: TE Connectivity
Contact Material: -
Contact Type: -
Current Rating: 3 A
Flammability Rating: UL 94 V-0
Housing Gender: -
Housing Material: Thermoplastic
Insulation Resistance: 5000 MOhms
Product Type: Headers & Wire Housings
Factory Pack Quantity: 1
Subcategory: Headers & Wire Housings
Unit Weight: 1.680 g
CNHTS:
8547200000
CAHTS:
8538903900
USHTS:
8538906000
JPHTS:
853890000
TARIC:
8538909999
BRHTS:
85389090
ECCN:
EAR99

AMPMODU MTE Connectors

TE Connectivity's (TE) AMPMODU MTE Connectors are available in IDC and crimp termination types. The latching capability enables positive retention between housings. Coupling shrouds permit the ganging of receptacle assemblies for double-row configurations. TE AMPMODU MTE Connectors are available in three platings. Typical applications include medical instruments, automotive controls, appliances, computers, instrumentation and test equipment, telecommunications, and much more.

AMPMODU Interconnection System

TE Connectivity's (TE) AMPMODU Interconnection System provides connections with a unique modular concept, utilizing precision-formed receptacle contacts and mating posts. Mating of the post and receptacle contacts of this system is very tolerant. This is made possible by a post with a burr-free lead-in and a receptacle contact featuring double cantilever beams and anti-overstress stops.

Image Description
Toshiba TLP5772H(TP4,E
Optically Isolated Gate Drivers Gate Drive Coupler; 2.5A; wider lead; High Temp; RoHS
3M 10136-6000EC
D-Sub Micro-D Connectors 36P PLUG SHIELDED IDC WIREMOUNT
Mill-Max 0327-0-15-15-34-27-10-0
IC & Component Sockets SOCK PC SOLDER MOUNT
Molex 172672-2002
Power to the Board Super-Sabre 7.5mm Recp Hsg 2Ckt
TE Connectivity 926521-2
Terminals .250 2P RCPT HSG BLK
Vishay MMU01020C4992FB300
MELF Resistors 0.2W 49.9Kohms 1% 0102 MELF 150V 50ppm
KEMET R82DC3100DQ50K
Film Capacitors 63V 0.1 uF 105C 10% 2 Pin LS=5 mm AEC-Q200
Nidec CJS-1200TB1
Slide Switches smd jumper switch, gull-wing, w/o detent,non-washable
JAE Electronics FA1004SA1-R8000
FFC & FPC Connectors 4P LIF FPC 0.5mm P 0.9mm Ht, 3.2mm D