See an Error?

103171-1

TE Connectivity
571-103171-1

103171-1

Mfr.:

Description:
Headers & Wire Housings MOD IV RECP PLTD 15

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 62,500

Stock:

62,500 Can Dispatch Immediately

Factory Lead Time:

92 Weeks Estimated factory production time for quantities greater than shown.
Quantities greater than 62500 will be subject to minimum order requirements.
 
Minimum: 62500   Multiples: 62500

$-.--
$-.--
This Product Ships FREE

Pricing (NZD)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 12500)
$0.227 $14,187.50
Product Attribute Attribute Value
TE Connectivity
Product Category: Headers & Wire Housings
RoHS: N
Contacts
-
-
-
-
-
-
Crimp
-
Socket (Female)
Gold
-
-
AMPMODU MOD IV
AMPMODU
26 AWG to 22 AWG
- 65 C
+ 105 C
Reel
Brand: TE Connectivity
Contact Material: Copper, Tin, Phosphor Bronze
Current Rating: 3 A
Housing Colour: -
Housing Material: -
Latching Type: -
Product Type: Headers & Wire Housings
Factory Pack Quantity: 12500
Subcategory: Headers & Wire Housings
Voltage Rating: 250 VAC
Unit Weight: 65 mg
CNHTS:
8538900000
CAHTS:
8538909020
USHTS:
8536904000
JPHTS:
853890000
TARIC:
8538909999
BRHTS:
85389090
ECCN:
EAR99

AMPMODU IV & V Connectors

TE Connectivity's (TE) AMPMODU IV and V Connectors feature rugged and reliablewire-to-board interconnections that mate to breakaway headers and shrouded headers. The series is categorized into two groups: board-mount headers and cable-to-board receptacles. They are available in single and double row as well as vertical or right angle. The Mod IV series is ideal for standard pressure applications with minimal vibrations while Mod V is ideal for high-pressure applications with high vibrations. Typical applications for TE AMPMODU IV and V Connectors include medical instruments, gaming equipment, automotive controls, servers, test/measurement devices, and much more.  

AMPMODU Interconnection System

TE Connectivity's (TE) AMPMODU Interconnection System provides connections with a unique modular concept, utilizing precision-formed receptacle contacts and mating posts. Mating of the post and receptacle contacts of this system is very tolerant. This is made possible by a post with a burr-free lead-in and a receptacle contact featuring double cantilever beams and anti-overstress stops.

Image Description
TE Connectivity 58641-1
Crimpers / Crimping Tools COMM. CRIMP TOOL 26-22 AWG
TE Connectivity 843996-3
Extraction, Removal & Insertion Tools EXTRACTION TOOL MOD IV