See an Error?

102898-3

TE Connectivity
571-102898-3

102898-3

Mfr.:

Description:
Headers & Wire Housings 10P HDR .100 VRT T/H

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 21

Stock:

21 Can Dispatch Immediately

Factory Lead Time:

21 Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

$-.--
$-.--

Pricing (NZD)

Qty. Unit Price
Ext. Price
$11.27 $11.27
$10.19 $101.90
$9.63 $481.50
$8.91 $891.00
$7.98 $1,596.00
$7.51 $3,755.00
$6.57 $6,570.00
$6.23 $15,575.00
5,000 Quote
Product Attribute Attribute Value
TE Connectivity
Product Category: Headers & Wire Housings
RoHS: In Transition
Headers
Pin Strip
10 Position
2.54 mm
1 Row
-
Through Hole
Solder Pin
Straight
Pin (Male)
Gold
8.13 mm
6.35 mm
AMPMODU MOD II
AMPMODU
- 55 C
+ 125 C
Tray
Brand: TE Connectivity
Contact Material: Copper Alloy
Contact Type: -
Current Rating: 3 A
Flammability Rating: UL 94 V-0
Housing Colour: Black
Housing Gender: -
Housing Material: Thermoplastic
Insulation Resistance: 5 GOhms
Product Type: Headers & Wire Housings
Factory Pack Quantity: 100
Subcategory: Headers & Wire Housings
Unit Weight: 1 g
CNHTS:
8536901100
CAHTS:
8536690020
USHTS:
8536694040
JPHTS:
853669000
KRHTS:
8536691000
TARIC:
8536693000
MXHTS:
8536699999
BRHTS:
85366990
ECCN:
EAR99

AMPMODU Interconnection System

TE Connectivity's (TE) AMPMODU Interconnection System provides connections with a unique modular concept, utilizing precision-formed receptacle contacts and mating posts. Mating of the post and receptacle contacts of this system is very tolerant. This is made possible by a post with a burr-free lead-in and a receptacle contact featuring double cantilever beams and anti-overstress stops.

AMPMODU MOD II Connectors

TE Connectivity's (TE) AMPMODU MOD II Connectors feature a 0.100" (2.54mm) pitch with shrouded and unshrouded headers in surface-mount and through-hole configurations. AMPMODU MOD II headers are available in single- or double-row configurations with 0.025" square posts and a current rating of 3A max per contact. TE AMPMODU MOD II headers are mateable with receptacle housings from the AMPMODU MOD IV and AMPMODU MTE product lines.

Image Description
TDK C5750X7R1E476M230KB
2220 25VDC 47uF 20% X7R
STMicroelectronics B-STLINK-VOLT
Voltage adaptation board for STLINK-V3SET
Panasonic ERJ-H3ED3000V
0603 300Ohm 0.5% AEC-Q200
Murata 935156424610
KYOCERA AVX TCJD475M100R0250E
100V 4.7uF 20% 2917 ESR=250mOhm Black Resin
Amphenol 67997-210HLF
10P DR VERT HDR
Microchip MCP604T-I/SL
Quad 2.7V
Segger Microcontroller 8.19.00
J-Link BASE Compact
STMicroelectronics STLINK-V3SET
STLINK-V3 modular in-circuit debugger and programmer for STM32/STM8
TE Connectivity 1-87224-4
HDR 14P PCB AU