See an Error?

1-969489-4

TE Connectivity
571-1-969489-4

1-969489-4

Mfr.:

Description:
Automotive Connectors MQS BU-GEH BL 6P

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 4,039

Stock:

4,039 Can Dispatch Immediately

Factory Lead Time:

18 Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

$-.--
$-.--

Pricing (NZD)

Qty. Unit Price
Ext. Price
$1.15 $1.15
$0.843 $84.30
$0.259 $1,089.87
$0.255 $2,146.08
$0.251 $6,337.25
Product Attribute Attribute Value
TE Connectivity
Product Category: Automotive Connectors
RoHS:  Details
Housings
-
6 Position
2.54 mm
Receptacle (Female)
Cable Mount / Free Hanging
Crimp
Black
MQS
MQS
Brand: TE Connectivity
Contact Gender: Without Socket Contacts
Product Type: Automotive Connectors
Factory Pack Quantity: 4208
Subcategory: Automotive Connectors
Unit Weight: 1.884 g

CNHTS:
8538900000
CAHTS:
8538903900
USHTS:
8538906000
JPHTS:
853890000
TARIC:
8538909999
BRHTS:
85389090
ECCN:
EAR99
Image Description
TE Connectivity 1355081-1
Automotive Connectors MQS RETAINER
TE Connectivity 2-967642-1
Automotive Connectors MQS BU-GEH EDS 3P
Volex 17504 10 B1
AC Power Leads 14AWG 15A SJT 6FT 7IN (2.0m) BLACK
TE Connectivity 5-962885-1 (Mouser Reel)
Automotive Connectors MQS SOCKET CONTACT Reel of 1000