See an Error?

1-968326-1

TE Connectivity
571-1-968326-1

1-968326-1

Mfr.:

Description:
Automotive Connectors MQS RECEPTACLE HOUSING 26P BLACK

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 4,684

Stock:

4,684 Can Dispatch Immediately

Factory Lead Time:

23 Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

$-.--
$-.--

Pricing (NZD)

Qty. Unit Price
Ext. Price
$1.21 $1.21
$1.06 $10.60
$0.876 $87.60
$0.763 $381.50
$0.629 $629.00
$0.571 $1,427.50
$0.552 $2,760.00
$0.513 $5,130.00
$0.495 $12,375.00
Product Attribute Attribute Value
TE Connectivity
Product Category: Automotive Connectors
RoHS:  Details
Terminals
-
26 Position
2.54 mm
Receptacle (Female)
Cable Mount / Free Hanging
Crimp
Black
MQS
MQS
Bulk
Application: Wire to Wire
Brand: TE Connectivity
Contact Gender: Without Socket Contacts
Contact Type: Pin, Tab
Height: 16 mm
Housing Material: Polybutylene Terephthalate (PBT)
Length: 33.7 mm
Locking Mechanism: On the terminal
Number of Rows: 2 Row
Product Type: Automotive Connectors
Row Spacing: 5.9 mm
Factory Pack Quantity: 2500
Subcategory: Automotive Connectors
Width: 7 mm
Unit Weight: 2.190 g
CNHTS:
8538900000
CAHTS:
8538903900
USHTS:
8538906000
JPHTS:
853890000
TARIC:
8538909999
BRHTS:
85389090
ECCN:
EAR99
Image Description
TE Connectivity 5-963715-1 (Cut Strip)
Automotive Connectors MQS REC CONT Cut Strip of 100
TE Connectivity 2-968326-1
Automotive Connectors MQS SOCKET HOUSING 26P GREY
TE Connectivity 1-968322-1
Automotive Connectors MQS SOCKET HOUSING 20POS BLACK
TE Connectivity 1-968321-2
Automotive Connectors MQS ABDECKKAPPE 40P
TE Connectivity 1-968307-2
Automotive Connectors JPT GEH KOMPL 9P
TE Connectivity 2-968307-2
Automotive Connectors JPT GEH KOMPL 9P
TE Connectivity 1-968318-1
Automotive Connectors MQS BU-GEH 12P SW
TE Connectivity 1-968325-3
Automotive Connectors MQS ABDECKKAPPE 52P
TE Connectivity 2-968318-1
Automotive Connectors MQS BU-GEH 12P GRAU
TE Connectivity 2-968322-1
Automotive Connectors MQS SOCKET HOUSING 20POS GREY