See an Error?

1-962692-2

TE Connectivity
571-1-962692-2

1-962692-2

Mfr.:

Description:
Automotive Connectors 18P MQS PIN HOUSING

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 796

Stock:

796 Can Dispatch Immediately

Factory Lead Time:

38 Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

$-.--
$-.--

Pricing (NZD)

Qty. Unit Price
Ext. Price
$5.21 $5.21
$4.13 $41.30
$3.87 $387.00
$3.55 $2,130.00
$2.16 $2,592.00
Product Attribute Attribute Value
TE Connectivity
Product Category: Automotive Connectors
RoHS:  Details
Housings
-
18 Position
2.54 mm
Plug (Male)
Cable Mount / Free Hanging
Crimp
18 AWG
Black
MQS
MQS
Application: Signal
Brand: TE Connectivity
Contact Gender: Without Pin Contacts
Description/Function: MQS Housing for Male Terminals
Features: Code C-F
Housing Material: Polybutylene Terephthalate (PBT)
Lock Mate Feature: On the terminal
Number of Rows: 2 Row
Product Type: Automotive Connectors
Row Spacing: 2.54 mm
Factory Pack Quantity: 600
Subcategory: Automotive Connectors
Wire Gauge Range: 18 AWG
Unit Weight: 7.711 g
CNHTS:
8538900000
CAHTS:
8538903900
USHTS:
8538906000
JPHTS:
853890000
TARIC:
8547200090
BRHTS:
85389090
ECCN:
EAR99
Image Description
TE Connectivity 5-928999-6
Automotive Connectors MQS BUCHS-KONTAKT
TE Connectivity 1-963616-1
Automotive Connectors MQS ABDECKKAPPE 18P
TE Connectivity 5-965908-1 (Cut Strip)
Automotive Connectors MQS STIFTKONT EDS Cut Strip of 100
onsemi ISL9V5036S3ST
Motor/Motion/Ignition Controllers & Drivers 31a 360V IGBT LL avalanche
TE Connectivity 4-1718353-2
Automotive Connectors 2 POS TAB HSG 5.8x0.8MM
TE Connectivity 5-963715-1 (Cut Strip)
Automotive Connectors MQS REC CONT Cut Strip of 100
TE Connectivity 1-1355350-1
Automotive Connectors 18P BLACK SHIELD MQS
TE Connectivity 1355348-1
Automotive Connectors MQS BU-GEH 18P
TE Connectivity 1703874-1
Automotive Connectors 6POS,MQS,REC HSG
TE Connectivity 962108-2
Automotive Connectors 2X9P MQS BU-GEH