See an Error?

1-282086-1

TE Connectivity
571-1-282086-1

1-282086-1

Mfr.:

Description:
Headers & Wire Housings AMP MONO-SHAPE SINGLE WAY STICK 6X

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:

Non-Stocked

Factory Lead Time:

30 Weeks Estimated factory production time.
Long lead time reported on this product.
 
Minimum: 16384   Multiples: 16384

$-.--
$-.--
This Product Ships FREE

Pricing (NZD)

Qty. Unit Price
Ext. Price
$1.48 $24,248.32
Product Attribute Attribute Value
TE Connectivity
Product Category: Headers & Wire Housings
RoHS:  Details
Headers
Power
6 Position
10 mm
1 Row
-
Cable Mount / Free Hanging
IDC
Straight
Socket (Female)
Tin
- 25 C
+ 105 C
Brand: TE Connectivity
Contact Material: Brass
Current Rating: 16 A
Flammability Rating: UL 94 V-0
Housing Colour: White
Housing Material: Polyamide (PA)
Product Type: Headers & Wire Housings
Factory Pack Quantity: 256
Subcategory: Headers & Wire Housings

CNHTS:
8536690000
CAHTS:
8536690090
USHTS:
8536694040
JPHTS:
853669000
MXHTS:
8536699999
BRHTS:
85366990
ECCN:
EAR99