See an Error?

1-215309-3

TE Connectivity
571-1-215309-3

1-215309-3

Mfr.:

Description:
Headers & Wire Housings 13P HV-100 STECKLEI

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 560

Stock:

560 Can Dispatch Immediately

Factory Lead Time:

33 Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

$-.--
$-.--

Pricing (NZD)

Qty. Unit Price
Ext. Price
$7.44 $7.44
$6.77 $67.70
$5.97 $668.64
$5.21 $1,458.80
$5.06 $2,550.24
$4.32 $4,354.56
$4.02 $10,130.40
$3.87 $19,504.80
10,024 Quote
Product Attribute Attribute Value
TE Connectivity
Product Category: Headers & Wire Housings
RoHS:  Details
Headers
Receptacle
13 Position
2.54 mm
2 Row
2.54 mm
Through Hole
Solder Pin
Straight
Socket (Female)
Gold
AMPMODU HV-100
AMPMODU
Board-to-Board
- 55 C
+ 105 C
Bulk
Brand: TE Connectivity
Contact Material: Phosphor Bronze
Housing Colour: Green
Housing Material: Polyester
Product Type: Headers & Wire Housings
Factory Pack Quantity: 56
Subcategory: Headers & Wire Housings
Unit Weight: 30 g
CNHTS:
8536901100
CAHTS:
8536690020
USHTS:
8536694040
JPHTS:
853669000
KRHTS:
8536691000
TARIC:
8536693000
MXHTS:
8536699999
BRHTS:
85366990
ECCN:
EAR99

AMPMODU Interconnection System

TE Connectivity's (TE) AMPMODU Interconnection System provides connections with a unique modular concept, utilizing precision-formed receptacle contacts and mating posts. Mating of the post and receptacle contacts of this system is very tolerant. This is made possible by a post with a burr-free lead-in and a receptacle contact featuring double cantilever beams and anti-overstress stops.

AMPMODU MOD II Connectors

TE Connectivity's (TE) AMPMODU MOD II Connectors feature a 0.100" (2.54mm) pitch with shrouded and unshrouded headers in surface-mount and through-hole configurations. AMPMODU MOD II headers are available in single- or double-row configurations with 0.025" square posts and a current rating of 3A max per contact. TE AMPMODU MOD II headers are mateable with receptacle housings from the AMPMODU MOD IV and AMPMODU MTE product lines.

Image Description
Espressif ESP32-S3-WROOM-1-N16R8
Multiprotocol Modules SMD Module, ESP32-S3R8, 3.3V, 8 MB Octal PSRAM Die, 16 MB Quad SPI Flash, PCB Antenna
ECS ECS-120-10-36B-CWY-TR3
Crystals 12.000 MHz 10pF ECX-2236B 10/15 ppm -30 ~ +85C 1 ppm Aging 2520 4-SMD RoHS
Vishay K104K10X7RF5UH5
Multilayer Ceramic Capacitors MLCC - Leaded 0.1uF 50volt 10% 5.0mm X7R
TDK CGA3E1X7R0J225K080AC
Multilayer Ceramic Capacitors MLCC - SMD/SMT CGA 0603 6.3V 2.2uF X7R 10% AEC-Q200
KYOCERA AVX 04026C560KAT2A
Multilayer Ceramic Capacitors MLCC - SMD/SMT 6.3V 56pF X7R 0402 10%
YAGEO AC1206FR-074M99L
Thick Film Resistors - SMD 4.99mOhms 1/4W 1206 1% AEC-Q200 Standard Power Version
YAGEO AC0603JR-0715KL
Thick Film Resistors - SMD 15 k Ohms 100mW 0603 5% AEC-Q200 Standard Power Version
Texas Instruments CD74HC10E
Logic Gates Triple 3-Input
Microchip MCP1826S-3302E/AB
LDO Voltage Regulators 1A CMOS LDO Vout 3.3V ETR