See an Error?

1-215307-0

TE Connectivity
571-1-215307-0

1-215307-0

Mfr.:

Description:
Headers & Wire Housings 2X10P HV-100 RCPT TE

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 601

Stock:

601
Can Dispatch Immediately

On Order:

1,728
Expected 18-Dec-23

Factory Lead Time:

34
Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

$-.--
$-.--

Pricing (NZD)

Qty. Unit Price
Ext. Price
$3.83 $3.83
$3.81 $38.10
$2.83 $203.76
$2.57 $2,590.56
$2.36 $5,947.20
Product Attribute Attribute Value
TE Connectivity
Product Category: Headers & Wire Housings
RoHS:  Details
Headers
Receptacle
20 Position
2.54 mm
2 Row
Through Hole
Solder Pin
Straight
Socket (Female)
Gold
AMPMODU HV-100
AMPMODU
Board-to-Board
- 55 C
+ 105 C
Bulk
Brand: TE Connectivity
Contact Material: Phosphor Bronze
Housing Colour: Green
Housing Material: Polyester
Product Type: Headers & Wire Housings
Factory Pack Quantity: 72
Subcategory: Headers & Wire Housings
Unit Weight: 2 g
CNHTS:
8536901100
TARIC:
8536693000
CAHTS:
8536690020
USHTS:
8536694040
JPHTS:
853669000
KRHTS:
8536691000
MXHTS:
8536699999
BRHTS:
85366990
ECCN:
EAR99

AMPMODU Interconnection System

TE Connectivity's (TE) AMPMODU Interconnection System provides connections with a unique modular concept, utilizing precision-formed receptacle contacts and mating posts. Mating of the post and receptacle contacts of this system is very tolerant. This is made possible by a post with a burr-free lead-in and a receptacle contact featuring double cantilever beams and anti-overstress stops.

AMPMODU MOD II Connectors

TE Connectivity's (TE) AMPMODU MOD II Connectors feature a 0.100" (2.54mm) pitch with shrouded and unshrouded headers in surface-mount and through-hole configurations. AMPMODU MOD II headers are available in single- or double-row configurations with 0.025" square posts and a current rating of 3A max per contact. TE AMPMODU MOD II headers are mateable with receptacle housings from the AMPMODU MOD IV and AMPMODU MTE product lines.

Image Description
ECS ECS-3225MVLC-120-CN-TR
Standard Clock Oscillators 12.000 MHz Multi-Volt 1.6 3.6V +/-25 ppm -40 +85 C 4-SMD 3.2x2.5mm Low Current RoHS
Texas Instruments TLV7044QPWRQ1
Analog Comparators
Diodes Incorporated 1N4148W-13-F
Diodes - General Purpose, Power, Switching 400mW 100Vrrm 4ns
Diodes Incorporated 2N7002-7-F
MOSFET 60V 200mW
Vishay 293D106X9050E2TE3
Tantalum Capacitors - Solid SMD 10uF 50volts 10% E case Molded
Infineon IRF7319TRPBF
MOSFET MOSFT DUAL N/PCh 30V 6.5A
KYOCERA AVX 06035C104K4T2A
Multilayer Ceramic Capacitors MLCC - SMD/SMT 50V 0.1uF X7R 0603 10% AEC-Q200
ROHM Semiconductor RBS2LAM40CTR
Schottky Diodes & Rectifiers SCHOTTKY DIODE
Texas Instruments INA4180A2QPWRQ1
Current Sense Amplifiers AEC-Q100, 26V, quad channel, 350kHz current sense amplifier 14-TSSOP -40 to 125
TE Connectivity CRGCQ0603F10K
Thick Film Resistors - SMD CRGCQ 0603 10K 1% SMD Resistor