See an Error?

1-215297-6

TE Connectivity
571-1-215297-6

1-215297-6

Mfr.:

Description:
Headers & Wire Housings 16P RECEPT VERT HV-100

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 952

Stock:

952 Can Dispatch Immediately

Factory Lead Time:

21 Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

$-.--
$-.--

Pricing (NZD)

Qty. Unit Price
Ext. Price
$3.59 $3.59
$2.88 $28.80
$2.33 $279.60
$2.08 $10,400.00
Product Attribute Attribute Value
TE Connectivity
Product Category: Headers & Wire Housings
RoHS:  Details
Headers
Receptacle
16 Position
2.54 mm
1 Row
-
Through Hole
Solder Pin
Straight
Socket (Female)
Gold
AMPMODU HV-100
AMPMODU
Board-to-Board
- 55 C
+ 105 C
Bulk
Brand: TE Connectivity
Contact Material: Phosphor Bronze
Housing Colour: Green
Housing Material: Polyester
Product Type: Headers & Wire Housings
Factory Pack Quantity: 40
Subcategory: Headers & Wire Housings
Unit Weight: 1.361 g
CNHTS:
8536901100
CAHTS:
8536690020
USHTS:
8536694040
JPHTS:
853669000
KRHTS:
8536691000
TARIC:
8536693000
MXHTS:
8536699999
BRHTS:
85366990
ECCN:
EAR99

AMPMODU Interconnection System

TE Connectivity's (TE) AMPMODU Interconnection System provides connections with a unique modular concept, utilizing precision-formed receptacle contacts and mating posts. Mating of the post and receptacle contacts of this system is very tolerant. This is made possible by a post with a burr-free lead-in and a receptacle contact featuring double cantilever beams and anti-overstress stops.

AMPMODU MOD II Connectors

TE Connectivity's (TE) AMPMODU MOD II Connectors feature a 0.100" (2.54mm) pitch with shrouded and unshrouded headers in surface-mount and through-hole configurations. AMPMODU MOD II headers are available in single- or double-row configurations with 0.025" square posts and a current rating of 3A max per contact. TE AMPMODU MOD II headers are mateable with receptacle housings from the AMPMODU MOD IV and AMPMODU MTE product lines.

Image Description
Vishay RCC08053K30FKEA
Thick Film Resistors - SMD 1/4W 3.3Kohms 1% 100ppm
Panasonic 16SVP330M
Aluminium Organic Polymer Capacitors 16volts 330uF ESR 16mohm
Wurth Elektronik 150141M173100
Standard LEDs - SMD WL-SFTW SMDBiClr Top WL-SFTW
KEMET C0805C105K5RACTU
Multilayer Ceramic Capacitors MLCC - SMD/SMT 50V 1uF X7R 0805 10%
TE Connectivity 215297-8
Headers & Wire Housings 8P RECPT VERT HV-100
TE Connectivity 6-535541-4
Headers & Wire Housings REC 1X16P VRT T/H
Amphenol 68000-105HTLF
Headers & Wire Housings B/S SR HDR 1 5-68000-105HTLF
Panasonic ERJ-U6SFR10V
Thick Film Resistors - SMD 0805 0.25W 1% .10ohms AEC-Q200
TE Connectivity 1-215297-2
Headers & Wire Housings 12P RECEPT VERT HV-100
Broadcom Limited HCPL-7520-300E
Optically Isolated Amplifiers 4.5 - 5.5 SV +/-5%