See an Error?

1-215297-1

TE Connectivity
571-1-215297-1

1-215297-1

Mfr.:

Description:
Headers & Wire Housings 11P HV-100 STECKLEI

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 3,782

Stock:

3,782 Can Dispatch Immediately

Factory Lead Time:

33 Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

$-.--
$-.--

Pricing (NZD)

Qty. Unit Price
Ext. Price
$3.26 $3.26
$2.38 $23.80
$2.08 $208.00
$1.86 $952.32
$1.84 $1,884.16
$1.78 $8,999.68
Product Attribute Attribute Value
TE Connectivity
Product Category: Headers & Wire Housings
RoHS:  Details
Headers
Receptacle
11 Position
2.54 mm
1 Row
-
Through Hole
Solder Pin
Straight
Socket (Female)
Gold
AMPMODU HV-100
AMPMODU
Board-to-Board
- 55 C
+ 105 C
Bulk
Brand: TE Connectivity
Contact Material: Phosphor Bronze
Housing Colour: Green
Housing Material: Polyester
Product Type: Headers & Wire Housings
Factory Pack Quantity: 64
Subcategory: Headers & Wire Housings
Unit Weight: 810 mg
CNHTS:
8536901100
CAHTS:
8536690020
USHTS:
8536694040
JPHTS:
853669000
KRHTS:
8536691000
TARIC:
8536693000
MXHTS:
8536699999
BRHTS:
85366990
ECCN:
EAR99

AMPMODU Interconnection System

TE Connectivity's (TE) AMPMODU Interconnection System provides connections with a unique modular concept, utilizing precision-formed receptacle contacts and mating posts. Mating of the post and receptacle contacts of this system is very tolerant. This is made possible by a post with a burr-free lead-in and a receptacle contact featuring double cantilever beams and anti-overstress stops.

AMPMODU MOD II Connectors

TE Connectivity's (TE) AMPMODU MOD II Connectors feature a 0.100" (2.54mm) pitch with shrouded and unshrouded headers in surface-mount and through-hole configurations. AMPMODU MOD II headers are available in single- or double-row configurations with 0.025" square posts and a current rating of 3A max per contact. TE AMPMODU MOD II headers are mateable with receptacle housings from the AMPMODU MOD IV and AMPMODU MTE product lines.

Image Description
TDK B82442T1472K000
Power Inductors - SMD 4.7 UH 10%
TDK B82442T1222K000
Power Inductors - SMD SMT-INDUCTOR 2220-T 2,2 UH 10%, Ag+Sn
TE Connectivity 215297-8
Headers & Wire Housings 8P RECPT VERT HV-100
KYOCERA AVX 12063C106KAT2A
Multilayer Ceramic Capacitors MLCC - SMD/SMT 25V 10uF X7R 1206 10%
Murata LQH32NH100J23L
RF Inductors - SMD 10 UH 5% 325MA 35MHZ
TE Connectivity 1658527-7
Headers & Wire Housings 16 POS RECPT 30AU
TE Connectivity 1-215297-0
Headers & Wire Housings 10P RECEPT VERT HV-100
Murata LQH43NZ220K03L
RF Inductors - SMD
STMicroelectronics BD237
Bipolar Transistors - BJT NPN General Purpose
Panasonic AGQ200A12
Low Signal Relays - PCB 1A 12VDC DPDT NON-LATCHING SMD