See an Error?

1-179472-2

TE Connectivity
571-1-179472-2

1-179472-2

Mfr.:

Description:
Headers & Wire Housings HOLDER FOR CT D/ROW CRIMP 12P

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 9,241

Stock:

9,241 Can Dispatch Immediately

Factory Lead Time:

10 Weeks Estimated factory production time for quantities greater than shown.
Quantities greater than 9241 will be subject to minimum order requirements.
 
Minimum: 1   Multiples: 1

$-.--
$-.--

Pricing (NZD)

Qty. Unit Price
Ext. Price
$0.484 $0.48
$0.409 $4.09
$0.311 $31.10
$0.275 $137.50
$0.264 $264.00
$0.249 $498.00
$0.244 $1,220.00
$0.24 $6,000.00
Product Attribute Attribute Value
TE Connectivity
Product Category: Headers & Wire Housings
RoHS:  Details
Accessories
Holder
-
AMP CT
Common Termination
30 AWG to 22 AWG
Accessory Type: Holder
Brand: TE Connectivity
Contact Material: -
Contact Type: -
Current Rating: 4 A
Housing Colour: Natural
Housing Gender: -
Housing Material: Nylon
Product Type: Headers & Wire Housings
Factory Pack Quantity: 1000
Subcategory: Headers & Wire Housings
Voltage Rating: 125 V
Unit Weight: 180 mg
CNHTS:
8547200000
CAHTS:
8538903900
USHTS:
8538906000
JPHTS:
853890000
TARIC:
8538909999
BRHTS:
85389090
ECCN:
EAR99