See an Error?

1-179276-5

TE Connectivity
571-1-179276-5

1-179276-5

Mfr.:

Description:
Headers & Wire Housings 2 POS HDR R/A TIN KEY X

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 3,055

Stock:

3,055 Can Dispatch Immediately

Factory Lead Time:

40 Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

$-.--
$-.--

Pricing (NZD)

Qty. Unit Price
Ext. Price
$3.22 $3.22
$2.81 $28.10
$2.51 $261.04
$2.08 $1,081.60
$1.79 $1,815.06
$1.67 $4,211.74
$1.59 $7,978.62
$1.55 $15,515.50
25,012 Quote
Product Attribute Attribute Value
TE Connectivity
Product Category: Headers & Wire Housings
RoHS:  Details
Headers
Shrouded
2 Position
5.08 mm
1 Row
-
Through Hole
Solder Pin
Right Angle
Pin (Male)
Tin
D-3000
DYNAMIC SERIES
Wire-to-Board
- 55 C
+ 105 C
Tray
Brand: TE Connectivity
Contact Material: Copper Alloy
Current Rating: 8 A
Flammability Rating: UL 94 V-0
Housing Colour: Black
Housing Material: Polyester
Product Type: Headers & Wire Housings
Factory Pack Quantity: 26
Subcategory: Headers & Wire Housings
Voltage Rating: 600 V
Unit Weight: 3.572 g
CNHTS:
8536901100
CAHTS:
8536690020
USHTS:
8536694040
JPHTS:
853669000
KRHTS:
8536691000
TARIC:
8536693000
MXHTS:
8536699999
BRHTS:
85366990
ECCN:
EAR99

Dynamic Series Ruggedized Connectors

TE Connectivity's (TE) Dynamic Series Ruggedized Connectors are designed for use in control systems and in a wide range of applications requiring high density, signal, and power. The series features a ruggedized, industrialized package that provides connector solutions ranging from signal level circuitry to power circuit connectivity. The portfolio includes wire-to-board, wire-to-panel, and wire-to-wire connectors with diverse housings. Standard crimp and spring clamp variations of parts are available. The standardized contacts limit the amount of application tooling required. A centralized wiring system saves time and costs by offering a modular capability to expand as needed. Typical applications for TE Dynamic Series Ruggedized Connectors are ideal include industrial control, Human Machine Interface (HMI), data communication, robotics, power distribution, and much more.

D-3000 First Mate Last Break (FMLB) Connectors

TE Connectivity's AMP D-3000 First Mate Last Break (FMLB) Connectors complement the D-3000 connectors. TE's D-3000 connector system allows the ground to be established prior to the power connection, and the ground is maintained until after the power connections are broken. FMLB connectors feature a vibration and shock design, an integrated keying function, and are IP20 certified. Contacts are gold plated for high conductivity and housings are keyed to prevent mismatch. D-3000 First Mate Last Break Connectors are ideal for applications where there are specific grounding requirements.

Image Description
AAEON UP-CHT01-A20-0464-A11
Single Board Computers The UP board with x5-Z8350 CPU,4GB RAM, 64GB eMMC
Advantech BB-USOPTL4
Interface Modules High Retention USB to RS-422/485 Iso. Converter
Intel AX200.NGWG.DTK
Multiprotocol Modules Wi-Fi 6 (Gig+) Desktop Kit, AX200, 2230, 2x2 AX+BT, vPro
Molex 70543-0111
Headers & Wire Housings SL 7 CKT W-T-B SHROU
SparkFun Electronics BOB-10124
Interface Development Tools Transceiver Breakout - RS-485
Adafruit 2448
Power Management IC Development Tools TB6612 1.2A Motor Driver Breakout
Keystone Electronics 723
Mounting Fixings .937 DIA RECESS BUMP
TE Connectivity 1-178128-2
Headers & Wire Housings HSG REC 1X02C F/H
Brainboxes SW-104
Unmanaged Ethernet Switches Embedded Industrial 4 Port 10/100 Ethernet Switch
TE Connectivity 6EQ3
Power Line Filters 6A WIRE LEAD