1-179228-3

TE Connectivity
571-1-179228-3

1-179228-3

Mfr.:

Description:
Heavy Duty Power Connectors RCPT 13 POS CRIMP 2mm

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 713

Stock:

713 Can Dispatch Immediately

Factory Lead Time:

10 Weeks Estimated factory production time for quantities greater than shown.
Quantities greater than 713 will be subject to minimum order requirements.
 
Minimum: 1   Multiples: 1

$-.--
$-.--

Pricing (NZD)

Qty. Unit Price
Ext. Price
$1.54 $1.54
$1.38 $13.80
$1.16 $116.00
$1.10 $550.00
$0.947 $947.00
$0.876 $1,752.00
Product Attribute Attribute Value
TE Connectivity
Product Category: Heavy Duty Power Connectors
RoHS:  Details
AMP CT
Wire Housings
4 A
13 Position
Crimp
125 V
Nylon
-
Tube
Common Termination
Application: Wire-to-Board, Wire-to-Wire
Brand: TE Connectivity
Contact Gender: Socket (Female)
Housing Colour: Natural
Housing Gender: Receptacle
Maximum Operating Temperature: + 105 C
Minimum Operating Temperature: - 30 C
Mounting Style: Cable Mount / Free Hanging
Number of Rows: 1 Row
Pitch: 2 mm
Product Type: Heavy Duty Power Connectors
Row Spacing: -
Factory Pack Quantity: 1000
Subcategory: Power Connectors
Unit Weight: 390 mg
CNHTS:
8538900000
CAHTS:
8538903900
USHTS:
8538906000
JPHTS:
853890000
TARIC:
8538909999
BRHTS:
85389090
ECCN:
EAR99

HPI and CT Connectors

TE Connectivity / AMP High Performance Interconnects (HPI) polarized connectors feature reliable wire-to-board sockets and headers that provide audible click feedback when mating. The connectors are available in 2 to 15 positions and accommodate AWG 30 to 24 wire. TE Connectivity / AMP Common Termination (CT) Connectors feature mini 1.5mm and 2mm post header, receptacle, and crimp type housing assemblies for wire-to-board applications. The devices are available in 1 row and 2 row types and feature insulation displacement contacts (IDC).

Image Description
TE Connectivity 1-292132-3
Headers & Wire Housings 13 POS HDR VERT PCB 2mm
TE Connectivity 1-292173-3
Headers & Wire Housings CT BOX HDR H SMT 3P
TE Connectivity 1-292253-3
Headers & Wire Housings HDR ASSY 13 POS NAT 2mm
TE Connectivity 1-292161-3
Headers & Wire Housings HDR ASSY VERT 13P 2mm
TE Connectivity 1-292254-3
Headers & Wire Housings 13P POST HDR ASSY 2mm
TE Connectivity 1-292250-3
Headers & Wire Housings 13 POS HDR R/A PCB 2mm
Image Description
Littelfuse SMF58CA
ESD Suppressors / TVS Diodes TVS SMF 58V
TE Connectivity 1-353908-2
Headers & Wire Housings RCPT 12 POS WHT MINI CRIMP 1.5mm
Wurth Elektronik 74438357047
Power Inductors - SMD WE-MAPI 4.7uH 3.9A DCR=44mOhms AEC-Q200
ROHM Semiconductor SCS320AMC
Schottky Diodes & Rectifiers SIC SBD 650V 20A 41W TO-220FM
Samsung Electro-Mechanics CL05A106MP8NUB8
Multilayer Ceramic Capacitors MLCC - SMD/SMT 10uF+/-20% 10V X5R 1 0402
KYOCERA AVX 12063D226KAT2A
Multilayer Ceramic Capacitors MLCC - SMD/SMT 25V 22uF X5R 1206 10%
Infineon BSC027N06LS5ATMA1
MOSFET DIFFERENTIATED MOSFETS
Murata GRM188R60J476ME15D
Multilayer Ceramic Capacitors MLCC - SMD/SMT 47 uF 6.3 VDC 20% 0603 X5R
Murata GRT188R61C106KE13D
Multilayer Ceramic Capacitors MLCC - SMD/SMT 10 uF 16 VDC 10% 0603 X5R AEC-Q200
TDK C3216X5R1H106K160AB
Multilayer Ceramic Capacitors MLCC - SMD/SMT 1206 50V 10uF X5R 10% T: 1.6mm